RES CERAMIC COMP 22 OHM 2W - OY220KE
22.0 Ohm 2W Through Hole Resistors Ohmite OY220KE
| Digi-Key Part Number | OY220KE-ND |
1 100 1000 2500 |
1.22000 .98890 .81111 .67778 |
Extended Price
1.22 98.89 811.11 1694.45 |
| Manufacturer Part Number | OY220KE | |||
| Description | RES CERAMIC COMP 22 OHM 2W | |||
| Quantity Available | 3892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OY220KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 2W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Ceramic |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OY220KE OY220KE |
OY220KE Specification Sheet
RES CERAMIC COMP 22 OHM 2W - OY220KE (OY220KE-ND)
Related parts 22.0 Ohm 2W Through Hole Resistors Ohmite OY220KERES CERAMIC COMP 22 OHM 2W - OY220KE
Order 'res ceramic comp 22 ohm 2w - OY220KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY220KE-ND.
RES CERAMIC COMP 22 OHM 2W - OY220K
Order 'res ceramic comp 22 ohm 2w - OY220K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY220K-ND.
RES CERAMIC COMP 10 OHM 2W - OY100KE
Order 'res ceramic comp 10 ohm 2w - OY100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY100KE-ND.
RES CERAMIC COMP 10 OHM 2W - OY100K
Order 'res ceramic comp 10 ohm 2w - OY100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY100K-ND.
RES CERAMIC COMP 100 OHM 2W - OY101KE
Order 'res ceramic comp 100 ohm 2w - OY101KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY101KE-ND.
RES CERAMIC COMP 100 OHM 2W - OY101K
Order 'res ceramic comp 100 ohm 2w - OY101K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY101K-ND.
RES CERAMIC COMP 1K OHM 2W - OY102KE
Order 'res ceramic comp 1k ohm 2w - OY102KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102KE-ND.
RES CERAMIC COMP 1K OHM 2W - OY102K
Order 'res ceramic comp 1k ohm 2w - OY102K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102K-ND.
RES CERAMIC COMP 10K OHM 2W - OY103KE
Order 'res ceramic comp 10k ohm 2w - OY103KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103KE-ND.
RES CERAMIC COMP 10K OHM 2W - OY103K
Order 'res ceramic comp 10k ohm 2w - OY103K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103K-ND.
RES CERAMIC COMP 100K OHM 2W - OY104KE
Order 'res ceramic comp 100k ohm 2w - OY104KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104KE-ND.
RES CERAMIC COMP 100K OHM 2W - OY104K
Order 'res ceramic comp 100k ohm 2w - OY104K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104K-ND.
RES CERAMIC COMP 1MEG OHM 2W - OY105KE
Order 'res ceramic comp 1meg ohm 2w - OY105KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY105KE-ND.
RES CERAMIC COMP 1MEG OHM 2W - OY105K
Order 'res ceramic comp 1meg ohm 2w - OY105K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY105K-ND.
RES CERAMIC COMP 12 OHM 2W - OY120KE
Order 'res ceramic comp 12 ohm 2w - OY120KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY120KE-ND.
Options for 22.0 Ohm 2W Through Hole Resistors Ohmite OY220KE
Send this link via E-Mail
Help With This Screen
