RES CERAMIC COMP 100K OHM 2W - OY104K
| Digi-Key Part Number | OY104K-ND |
1 100 1000 2500 |
1.00000 .81000 .66000 .56000 |
Extended Price
1.00 81.00 660.00 1400.00 |
| Manufacturer Part Number | OY104K | |||
| Description | RES CERAMIC COMP 100K OHM 2W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OY104K |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 2W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Ceramic |
| Voltage - Working | 400V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OY104K OY104K |
OY104K Specification Sheet
RES CERAMIC COMP 100K OHM 2W - OY104K (OY104K-ND)
Related parts:RES CERAMIC COMP 100K OHM 2W - OY104KE
Order 'res ceramic comp 100k ohm 2w - OY104KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104KE-ND.
RES CERAMIC COMP 100K OHM 2W - OY104K
Order 'res ceramic comp 100k ohm 2w - OY104K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104K-ND.
RES CERAMIC COMP 100K OHM 1W - OX104KE
Order 'res ceramic comp 100k ohm 1w - OX104KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX104KE-ND.
RES CERAMIC COMP 100K OHM 1W - OX104K
Order 'res ceramic comp 100k ohm 1w - OX104K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX104K-ND.
RES CERAMIC COMP 10 OHM 2W - OY100KE
Order 'res ceramic comp 10 ohm 2w - OY100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY100KE-ND.
RES CERAMIC COMP 10 OHM 2W - OY100K
Order 'res ceramic comp 10 ohm 2w - OY100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY100K-ND.
RES CERAMIC COMP 100 OHM 2W - OY101KE
Order 'res ceramic comp 100 ohm 2w - OY101KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY101KE-ND.
RES CERAMIC COMP 100 OHM 2W - OY101K
Order 'res ceramic comp 100 ohm 2w - OY101K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY101K-ND.
RES CERAMIC COMP 1K OHM 2W - OY102KE
Order 'res ceramic comp 1k ohm 2w - OY102KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102KE-ND.
RES CERAMIC COMP 1K OHM 2W - OY102K
Order 'res ceramic comp 1k ohm 2w - OY102K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102K-ND.
RES CERAMIC COMP 10K OHM 2W - OY103KE
Order 'res ceramic comp 10k ohm 2w - OY103KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103KE-ND.
RES CERAMIC COMP 10K OHM 2W - OY103K
Order 'res ceramic comp 10k ohm 2w - OY103K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103K-ND.
RES CERAMIC COMP 1MEG OHM 2W - OY105KE
Order 'res ceramic comp 1meg ohm 2w - OY105KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY105KE-ND.
RES CERAMIC COMP 1MEG OHM 2W - OY105K
Order 'res ceramic comp 1meg ohm 2w - OY105K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY105K-ND.
RES CERAMIC COMP 12 OHM 2W - OY120KE
Order 'res ceramic comp 12 ohm 2w - OY120KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY120KE-ND.
Send this link via E-Mail
Help With This Screen