Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T - Capacitors

Digi-Key Part Number 587-1370-1-ND
Price Break
10
100
500
Unit Price
.99000
.58500
.33750
Extended Price
9.90
58.50
168.75
Manufacturer Part NumberLMK325B7106KN-T
DescriptionCAP CER 10UF 10V X7R 1210
Quantity Available 4300
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLMK325B7106KN-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated10V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMK325B7106KN T
LMK325B7106KNT
587 1370 1 ND
58713701ND
587-1370-1

LMK325B7106KN-T Specification Sheet

Image of CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T

CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T (587-1370-1-ND) - Capacitors

Related parts Capacitors :
CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T
 Order 'cap cer 10uf 10v x7r 1210 - LMK325B7106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1370-1-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T
 Order 'cap cer 10uf 10v x7r 1210 - LMK325B7106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1370-6-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T
 Order 'cap cer 10uf 10v x7r 1210 - LMK325B7106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1370-2-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
 Order 'cap cer 10uf 10v x7r 1210 - LMK325B7106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1469-1-ND.
CAP CER 10UF 10V X7R 1210 - LMK325B7106MN-T
 Order 'cap cer 10uf 10v x7r 1210 - LMK325B7106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1469-6-ND.
CAP CER 1.0UF 10V X7R 0603 - LMK107B7105KA-T
 Order 'cap cer 1.0uf 10v x7r 0603 - LMK107B7105KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1242-1-ND.
CAP CER 1.0UF 10V X7R 0805 - LMK212B7105KD-T
 Order 'cap cer 1.0uf 10v x7r 0805 - LMK212B7105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1284-1-ND.
CAP CER 1.0UF 10V X7R 0805 - LMK212B7105KG-T
 Order 'cap cer 1.0uf 10v x7r 0805 - LMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1285-1-ND.
CAP CER 10UF 10V X7R 1206 - LMK316B7106KL-T
 Order 'cap cer 10uf 10v x7r 1206 - LMK316B7106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1333-1-ND.
CAP CER .10UF 250V X7R 1210 - QMK325B7104KN-T
 Order 'cap cer .10uf 250v x7r 1210 - QMK325B7104KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1360-1-ND.
CAP CER .10UF 100V X7R 1210 - HMK325B7104KF-T
 Order 'cap cer .10uf 100v x7r 1210 - HMK325B7104KF-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1362-1-ND.
CAP CER 1.0UF 100V X7R 1210 - HMK325B7105KN-T
 Order 'cap cer 1.0uf 100v x7r 1210 - HMK325B7105KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1365-1-ND.
CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T
 Order 'cap cer 1.0uf 50v x7r 1210 - UMK325B7105KH-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1366-1-ND.
CAP CER 1.0UF 25V X7R 1210 - TMK325B7105KD-T
 Order 'cap cer 1.0uf 25v x7r 1210 - TMK325B7105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1367-1-ND.
CAP CER 10UF 25V X7R 1210 - TMK325B7106MM-T
 Order 'cap cer 10uf 25v x7r 1210 - TMK325B7106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1369-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10UF 10V X7R 1206 - LMK316B7106KL-T Next: CAP CER 10UF 10V X7R 1210 - LMK325B7106KN-T