RES CERAMIC COMP 330 OHM 1W - OX331K
| Digi-Key Part Number | OX331K-ND |
1 100 1000 2500 |
.76000 .61000 .49000 .42000 |
Extended Price
0.76 61.00 490.00 1050.00 |
| Manufacturer Part Number | OX331K | |||
| Description | RES CERAMIC COMP 330 OHM 1W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OX331K |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Power (Watts) | 1W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Ceramic |
| Voltage - Working | 18.166V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OX331K OX331K |
OX331K Specification Sheet
RES CERAMIC COMP 330 OHM 1W - OX331K (OX331K-ND)
Related parts:RES CERAMIC COMP 330 OHM 1W - OX331KE
Order 'res ceramic comp 330 ohm 1w - OX331KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX331KE-ND.
RES CERAMIC COMP 330 OHM 1W - OX331K
Order 'res ceramic comp 330 ohm 1w - OX331K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX331K-ND.
RES CERAMIC COMP 10 OHM 1W - OX100KE
Order 'res ceramic comp 10 ohm 1w - OX100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX100KE-ND.
RES CERAMIC COMP 10 OHM 1W - OX100K
Order 'res ceramic comp 10 ohm 1w - OX100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX100K-ND.
RES CERAMIC COMP 100 OHM 1W - OX101KE
Order 'res ceramic comp 100 ohm 1w - OX101KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX101KE-ND.
RES CERAMIC COMP 100 OHM 1W - OX101K
Order 'res ceramic comp 100 ohm 1w - OX101K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX101K-ND.
RES CERAMIC COMP 1K OHM 1W - OX102KE
Order 'res ceramic comp 1k ohm 1w - OX102KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX102KE-ND.
RES CERAMIC COMP 1K OHM 1W - OX102K
Order 'res ceramic comp 1k ohm 1w - OX102K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX102K-ND.
RES CERAMIC COMP 10K OHM 1W - OX103KE
Order 'res ceramic comp 10k ohm 1w - OX103KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX103KE-ND.
RES CERAMIC COMP 10K OHM 1W - OX103K
Order 'res ceramic comp 10k ohm 1w - OX103K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX103K-ND.
RES CERAMIC COMP 100K OHM 1W - OX104KE
Order 'res ceramic comp 100k ohm 1w - OX104KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX104KE-ND.
RES CERAMIC COMP 100K OHM 1W - OX104K
Order 'res ceramic comp 100k ohm 1w - OX104K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX104K-ND.
RES CERAMIC COMP 12 OHM 1W - OX120KE
Order 'res ceramic comp 12 ohm 1w - OX120KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX120KE-ND.
RES CERAMIC COMP 12 OHM 1W - OX120K
Order 'res ceramic comp 12 ohm 1w - OX120K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX120K-ND.
RES CERAMIC COMP 120 OHM 1W - OX121KE
Order 'res ceramic comp 120 ohm 1w - OX121KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX121KE-ND.
Send this link via E-Mail
Help With This Screen