CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T - Capacitors
| Digi-Key Part Number | 587-1366-1-ND |
10 100 500 |
.55000 .32500 .18750 |
Extended Price
5.50 32.50 93.75 |
| Manufacturer Part Number | UMK325B7105KH-T | |||
| Description | CAP CER 1.0UF 50V X7R 1210 | |||
| Quantity Available | 2270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UMK325B7105KH-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UMK325B7105KH T UMK325B7105KHT 587 1366 1 ND 58713661ND 587-1366-1 |
UMK325B7105KH-T Specification Sheet
CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T (587-1366-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T
Order 'cap cer 1.0uf 50v x7r 1210 - UMK325B7105KH-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1366-1-ND.
CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T
Order 'cap cer 1.0uf 50v x7r 1210 - UMK325B7105KH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1366-2-ND.
CAP CER 1.0UF 50V X7R 1210 - UMK325B7105KH-T
Order 'cap cer 1.0uf 50v x7r 1210 - UMK325B7105KH-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1366-6-ND.
CAP CERM 1.0UF 50V X7R 1210 - UMK325B7105MH-T
Order 'cap cerm 1.0uf 50v x7r 1210 - UMK325B7105MH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UMK325B7105MH-T-ND.
CAP CER 100PF 10% 1000V X7R 1210 - 1210AC101KAT1A
Order 'cap cer 100pf 10% 1000v x7r 1210 - 1210AC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC101KAT1A-ND.
CAP CER 100PF 20% 1000V X7R 1210 - 1210AC101MAT1A
Order 'cap cer 100pf 20% 1000v x7r 1210 - 1210AC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC101MAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT1A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT3A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT3A-ND.
CAP CER 1000PF 10% 1KV X7R 1210 - 1210AC102KAT9A
Order 'cap cer 1000pf 10% 1kv x7r 1210 - 1210AC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102KAT9A-ND.
CAP CER 1000PF 20% 1KV X7R 1210 - 1210AC102MAT1A
Order 'cap cer 1000pf 20% 1kv x7r 1210 - 1210AC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102MAT1A-ND.
CAP CER 1000PF 20% 1KV X7R 1210 - 1210AC102MAT3A
Order 'cap cer 1000pf 20% 1kv x7r 1210 - 1210AC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC102MAT3A-ND.
CAP CER 1200PF 10% 1KV X7R 1210 - 1210AC122KAT1A
Order 'cap cer 1200pf 10% 1kv x7r 1210 - 1210AC122KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC122KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1210 - 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
CAP CER 15000PF 10% 1KV X7R 1210 - 1210AC153KA11A
Order 'cap cer 15000pf 10% 1kv x7r 1210 - 1210AC153KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC153KA11A-ND.
Send this link via E-Mail
Help With This Screen