CAP CER .10UF 100V X7R 1210 - HMK325B7104KF-T - Capacitors
0.1µF Ceramic Capacitor Taiyo Yuden 1210 (3225 metric) 100V HMK325B7104KF-T
| Digi-Key Part Number | 587-1362-2-ND |
2000 |
.13100 |
Extended Price
262.00 |
| Manufacturer Part Number | HMK325B7104KF-T | |||
| Description | CAP CER .10UF 100V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMK325B7104KF-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMK325B7104KF T HMK325B7104KFT 587 1362 2 ND 58713622ND 587-1362-2 |
HMK325B7104KF-T Specification Sheet
CAP CER .10UF 100V X7R 1210 - HMK325B7104KF-T (587-1362-2-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Taiyo Yuden 1210 (3225 metric) 100V HMK325B7104KF-TCAP CER .10UF 100V X7R 1210 - HMK325B7104KF-T
Order 'cap cer .10uf 100v x7r 1210 - HMK325B7104KF-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1362-1-ND.
CAP CER .10UF 100V X7R 1210 - HMK325B7104KF-T
Order 'cap cer .10uf 100v x7r 1210 - HMK325B7104KF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1362-2-ND.
CAP CER 1.0UF 100V X7R 1210 - HMK325B7105KN-T
Order 'cap cer 1.0uf 100v x7r 1210 - HMK325B7105KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1365-1-ND.
CAP CER 1.0UF 100V X7R 1210 - HMK325B7105KN-T
Order 'cap cer 1.0uf 100v x7r 1210 - HMK325B7105KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1365-2-ND.
CAP CER 1.0UF 100V X7R 1210 - HMK325B7105KN-T
Order 'cap cer 1.0uf 100v x7r 1210 - HMK325B7105KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1365-6-ND.
CAP CER .22UF 100V X7R 1210 - HMK325B7224KN-T
Order 'cap cer .22uf 100v x7r 1210 - HMK325B7224KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1363-1-ND.
CAP CER .22UF 100V X7R 1210 - HMK325B7224KN-T
Order 'cap cer .22uf 100v x7r 1210 - HMK325B7224KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1363-2-ND.
CAP CER .47UF 100V X7R 1210 - HMK325B7474KN-T
Order 'cap cer .47uf 100v x7r 1210 - HMK325B7474KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1364-1-ND.
CAP CER .47UF 100V X7R 1210 - HMK325B7474KN-T
Order 'cap cer .47uf 100v x7r 1210 - HMK325B7474KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1364-2-ND.
CAP CER 2.2UF 100V X7R 1210 - HMK325B7225KN-T
Order 'cap cer 2.2uf 100v x7r 1210 - HMK325B7225KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1778-1-ND.
CAP CER 2.2UF 100V X7R 1210 - HMK325B7225KN-T
Order 'cap cer 2.2uf 100v x7r 1210 - HMK325B7225KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1778-2-ND.
CAP CER 2.2UF 100V X7R 1210 - HMK325B7225KN-T
Order 'cap cer 2.2uf 100v x7r 1210 - HMK325B7225KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1778-6-ND.
CAP CERM .10UF 100V X7R 1210 - HMK325B7104MF-T
Order 'cap cerm .10uf 100v x7r 1210 - HMK325B7104MF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HMK325B7104MF-T-ND.
CAP CERM 1.0UF 100V X7R 1210 - HMK325B7105MN-T
Order 'cap cerm 1.0uf 100v x7r 1210 - HMK325B7105MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HMK325B7105MN-T-ND.
CAP CER .22UF 100V X7R 1210 - HMK325B7224KN-T
Order 'cap cer .22uf 100v x7r 1210 - HMK325B7224KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1363-6-ND.
Options for 0.1µF Ceramic Capacitor Taiyo Yuden 1210 (3225 metric) 100V HMK325B7104KF-T
Send this link via E-Mail
Help With This Screen
