RES 2.2M OHM CARBON FILM 1/2W 5% - ERD-S1TJ225V
| Digi-Key Part Number | P2.2MBBTB-ND |
2000 6000 10000 24000 48000 96000 |
.01512 .01395 .01279 .01116 .00930 .00814 |
Extended Price
30.24 83.70 127.90 267.84 446.40 781.44 |
| Manufacturer Part Number | ERD-S1TJ225V | |||
| Description | RES 2.2M OHM CARBON FILM 1/2W 5% | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERD-S1TJ225V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.20M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Voltage - Working | 300V |
| Temperature Coefficient | -150/-1000ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERD S1TJ225V ERDS1TJ225V P2 2MBBTB ND P22MBBTBND P2.2MBBTB |
ERD-S1TJ225V Specification Sheet
RES 2.2M OHM CARBON FILM 1/2W 5% - ERD-S1TJ225V (P2.2MBBTB-ND)
Related parts:RES 100 OHM CARBON FILM 1/2W 5% - ERD-S1TJ101V
Order 'res 100 ohm carbon film 1/2w 5% - ERD-S1TJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100BBCT-ND.
RES 100 OHM CARBON FILM 1/2W 5% - ERD-S1TJ101V
Order 'res 100 ohm carbon film 1/2w 5% - ERD-S1TJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100BBTB-ND.
RES 100K OHM CARBON FILM 1/2W 5% - ERD-S1TJ104V
Order 'res 100k ohm carbon film 1/2w 5% - ERD-S1TJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KBBCT-ND.
RES 100K OHM CARBON FILM 1/2W 5% - ERD-S1TJ104V
Order 'res 100k ohm carbon film 1/2w 5% - ERD-S1TJ104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KBBTB-ND.
RES 1.0 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R0V
Order 'res 1.0 ohm carbon film 1/2w 5% - ERD-S1TJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BBCT-ND.
RES 10 OHM CARBON FILM 1/2W 5% - ERD-S1TJ100V
Order 'res 10 ohm carbon film 1/2w 5% - ERD-S1TJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10BBCT-ND.
RES 10 OHM CARBON FILM 1/2W 5% - ERD-S1TJ100V
Order 'res 10 ohm carbon film 1/2w 5% - ERD-S1TJ100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10BBTB-ND.
RES 1.0 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R0V
Order 'res 1.0 ohm carbon film 1/2w 5% - ERD-S1TJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0BBTB-ND.
RES 10K OHM CARBON FILM 1/2W 5% - ERD-S1TJ103V
Order 'res 10k ohm carbon film 1/2w 5% - ERD-S1TJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KBBCT-ND.
RES 1.0K OHM CARBON FILM 1/2W 5% - ERD-S1TJ102V
Order 'res 1.0k ohm carbon film 1/2w 5% - ERD-S1TJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KBBCT-ND.
RES 1.0K OHM CARBON FILM 1/2W 5% - ERD-S1TJ102V
Order 'res 1.0k ohm carbon film 1/2w 5% - ERD-S1TJ102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KBBTB-ND.
RES 10K OHM CARBON FILM 1/2W 5% - ERD-S1TJ103V
Order 'res 10k ohm carbon film 1/2w 5% - ERD-S1TJ103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KBBTB-ND.
RES 1.0M OHM CARBON FILM 1/2W 5% - ERD-S1TJ105V
Order 'res 1.0m ohm carbon film 1/2w 5% - ERD-S1TJ105V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MBBCT-ND.
RES 1.0M OHM CARBON FILM 1/2W 5% - ERD-S1TJ105V
Order 'res 1.0m ohm carbon film 1/2w 5% - ERD-S1TJ105V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MBBTB-ND.
RES 110 OHM CARBON FILM 1/2W 5% - ERD-S1TJ111V
Order 'res 110 ohm carbon film 1/2w 5% - ERD-S1TJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110BBCT-ND.
Send this link via E-Mail
Help With This Screen