2.20K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ222V
RES 2.2K OHM CARBON FILM 1/4W 5% - ERD-S2TJ222V - Resistors
| Digi-Key Part Number | P2.2KBACT-ND |
10 50 200 1000 |
.07800 .04980 .02840 .01846 |
Extended Price
0.78 2.49 5.68 18.46 |
| Manufacturer Part Number | ERD-S2TJ222V | |||
| Description | RES 2.2K OHM CARBON FILM 1/4W 5% | |||
| Quantity Available | 19830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERD-S2TJ222V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Carbon Film |
| Temperature Coefficient | -150/-350ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERD S2TJ222V ERDS2TJ222V P2 2KBACT ND P22KBACTND P2.2KBACT |
ERD-S2TJ222V Specification Sheet
RES 2.2K OHM CARBON FILM 1/4W 5% - ERD-S2TJ222V (P2.2KBACT-ND) - Resistors
Related parts 2.20K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ222V2.20K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ222V
Order 'res 2.2k ohm carbon film 1/4w 5% - ERD-S2TJ222V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KBACT-ND.
22.0K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ223V
Order 'res 22k ohm carbon film 1/4w 5% - ERD-S2TJ223V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KBACT-ND.
2.20K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERD-S2TJ222V
Order 'res 2.2k ohm carbon film 1/4w 5% - ERD-S2TJ222V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2KBATB-ND.
100 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ101V
Order 'res 100 ohm carbon film 1/4w 5% - ERD-S2TJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100BACT-ND.
100K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ104V
Order 'res 100k ohm carbon film 1/4w 5% - ERD-S2TJ104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KBACT-ND.
1.00 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ1R0V
Order 'res 1.0 ohm carbon film 1/4w 5% - ERD-S2TJ1R0V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0BACT-ND.
10.0 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ100V
Order 'res 10 ohm carbon film 1/4w 5% - ERD-S2TJ100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10BACT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ103V
Order 'res 10k ohm carbon film 1/4w 5% - ERD-S2TJ103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KBACT-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ102V
Order 'res 1.0k ohm carbon film 1/4w 5% - ERD-S2TJ102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KBACT-ND.
1.00M Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ105V
Order 'res 1.0m ohm carbon film 1/4w 5% - ERD-S2TJ105V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MBACT-ND.
110 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ111V
Order 'res 110 ohm carbon film 1/4w 5% - ERD-S2TJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110BACT-ND.
110K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ114V
Order 'res 110k ohm carbon film 1/4w 5% - ERD-S2TJ114V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KBACT-ND.
1.10 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ1R1V
Order 'res 1.1 ohm carbon film 1/4w 5% - ERD-S2TJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1BACT-ND.
11.0 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ110V
Order 'res 11 ohm carbon film 1/4w 5% - ERD-S2TJ110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11BACT-ND.
1.10K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ112V
Order 'res 1.1k ohm carbon film 1/4w 5% - ERD-S2TJ112V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KBACT-ND.
Options for 2.20K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERD-S2TJ222V
Send this link via E-Mail
Help With This Screen
