CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T
| Digi-Key Part Number | 587-1320-1-ND |
10 100 500 |
.67100 .39650 .22876 |
Extended Price
6.71 39.65 114.38 |
| Manufacturer Part Number | QMK316B7104KL-T | |||
| Description | CAP CER .10UF 250V X7R 1206 | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QMK316B7104KL-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QMK316B7104KL T QMK316B7104KLT 587 1320 1 ND 58713201ND 587-1320-1 |
QMK316B7104KL-T Specification Sheet
CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T (587-1320-1-ND)
Related parts:CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T
Order 'cap cer .10uf 250v x7r 1206 - QMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1320-1-ND.
CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T
Order 'cap cer .10uf 250v x7r 1206 - QMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1320-6-ND.
CAP CER .10UF 250V X7R 1206 - QMK316B7104KL-T
Order 'cap cer .10uf 250v x7r 1206 - QMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1320-2-ND.
CAP CER 47000PF 250V X7R 1206 - QMK316B7473KL-T
Order 'cap cer 47000pf 250v x7r 1206 - QMK316B7473KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1319-1-ND.
CAP CER .10UF 100V X7R 1206 - HMK316B7104KL-T
Order 'cap cer .10uf 100v x7r 1206 - HMK316B7104KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1322-1-ND.
CAP CER 1.0UF 35V X7R 1206 - GMK316B7105KL-T
Order 'cap cer 1.0uf 35v x7r 1206 - GMK316B7105KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1326-1-ND.
CAP CER 1.0UF 25V X7R 1206 - TMK316B7105KL-T
Order 'cap cer 1.0uf 25v x7r 1206 - TMK316B7105KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1328-1-ND.
CAP CER 10UF 10V X7R 1206 - LMK316B7106KL-T
Order 'cap cer 10uf 10v x7r 1206 - LMK316B7106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1333-1-ND.
CAP CER 10UF 6.3V X7R 1206 - JMK316B7106KL-T
Order 'cap cer 10uf 6.3v x7r 1206 - JMK316B7106KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1346-1-ND.
CAP CER .10UF 250V X7R 1210 - QMK325B7104KN-T
Order 'cap cer .10uf 250v x7r 1210 - QMK325B7104KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1360-1-ND.
CAP CER .10UF 250V X7R 1812 - QMK432B7104KM-T
Order 'cap cer .10uf 250v x7r 1812 - QMK432B7104KM-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1399-1-ND.
CAP CER 10UF 16V X7R 1206 - EMK316BJ106KL-TR
Order 'cap cer 10uf 16v x7r 1206 - EMK316BJ106KL-TR' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1432-1-ND.
CAP CER 10UF 6.3V X7R 1206 - JMK316B7106ML-T
Order 'cap cer 10uf 6.3v x7r 1206 - JMK316B7106ML-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1942-1-ND.
CAP CER 10UF 6.3V X7R 1206 - JMK316B7106ML-T
Order 'cap cer 10uf 6.3v x7r 1206 - JMK316B7106ML-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1942-6-ND.
CAP CER 1.0UF 35V X7R 1206 - GMK316B7105KL-T
Order 'cap cer 1.0uf 35v x7r 1206 - GMK316B7105KL-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1326-6-ND.
Send this link via E-Mail
Help With This Screen