Keywords:





39.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-39R

RES 39 OHM 1/6W 5% CARBFILM T/R - CFR-12JR-39R - Resistors

Digi-Key Part Number 39ETR-ND
Price Break
15000
Unit Price
.01380
Extended Price
207.00
Manufacturer Part NumberCFR-12JR-39R
DescriptionRES 39 OHM 1/6W 5% CARBFILM T/R
Quantity Available Non-Stock
All prices are in USD

Purchase 39.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-39R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 39.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-39R
Technical/Catalog InformationCFR-12JR-39R
VendorYageo
CategoryResistors
Resistance In Ohms39.0
Power (Watts)0.167W, 1/6W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Temperature Coefficient350ppm/°C
Mfr Reel Diameter12" (305mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width6mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CFR 12JR 39R
CFR12JR39R
39ETR ND
39ETRND
39ETR

CFR-12JR-39R Specification Sheet

Image of RES 39 OHM 1/6W 5% CARBFILM T/R - CFR-12JR-39R

RES 39 OHM 1/6W 5% CARBFILM T/R - CFR-12JR-39R (39ETR-ND) - Resistors

Related parts 39.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-39R
39.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-39R
 Order 'res 39 ohm 1/6w 5% carbfilm t/r - CFR-12JR-39R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 39ETR-ND.
3.90 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-3R9
 Order 'res 3.9 ohm 1/6w 5% carbfilm t/r - CFR-12JR-3R9' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 3.9ETR-ND.
100 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-100R
 Order 'res 100 ohm 1/6w 5% carbfilm t/r - CFR-12JR-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100ETR-ND.
10.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-10R
 Order 'res 10 ohm 1/6w 5% carbfilm t/r - CFR-12JR-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10ETR-ND.
1.00 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-1R0
 Order 'res 1.0 ohm 1/6w 5% carbfilm t/r - CFR-12JR-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0ETR-ND.
10.0K Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-10K
 Order 'res 10k ohm 1/6w 5% carbfilm t/r - CFR-12JR-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KETR-ND.
10.0M Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-10M
 Order 'res 10m ohm 1/6w 5% carbfilm t/r - CFR-12JR-10M' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10METR-ND.
110 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-110R
 Order 'res 110 ohm 1/6w 5% carbfilm t/r - CFR-12JR-110R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110ETR-ND.
11.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-11R
 Order 'res 11 ohm 1/6w 5% carbfilm t/r - CFR-12JR-11R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11ETR-ND.
1.10 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-1R1
 Order 'res 1.1 ohm 1/6w 5% carbfilm t/r - CFR-12JR-1R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1ETR-ND.
11.0K Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-11K
 Order 'res 11k ohm 1/6w 5% carbfilm t/r - CFR-12JR-11K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11KETR-ND.
120 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-120R
 Order 'res 120 ohm 1/6w 5% carbfilm t/r - CFR-12JR-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 120ETR-ND.
12.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-12R
 Order 'res 12 ohm 1/6w 5% carbfilm t/r - CFR-12JR-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12ETR-ND.
1.20 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-1R2
 Order 'res 1.2 ohm 1/6w 5% carbfilm t/r - CFR-12JR-1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2ETR-ND.
12.0K Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-12K
 Order 'res 12k ohm 1/6w 5% carbfilm t/r - CFR-12JR-12K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12KETR-ND.

Options for 39.0 Ohm 0.167W, 1/6W Through Hole Resistors Yageo CFR-12JR-39R
Send this link via E-Mail
Help With This Screen

RES 39 OHM 1/6W 5% CARBFILM T/R - CFR-12JR-39R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 39 OHM 1/6W 5% 0402 - RP1005S-390-J Next: RES 39 OHM 1/6W 5% CARBON FILM - CFR-12JB-39R
RES 39 OHM 1/6W 5% CARBFILM T/R - CFR-12JR-39R