RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R
| Digi-Key Part Number | 16EBK-ND |
5 200 1000 5000 10000 50000 |
.05200 .02150 .01247 .01118 .01032 .00946 |
Extended Price
0.26 4.30 12.47 55.90 103.20 473.00 |
| Manufacturer Part Number | CFR-12JB-16R | |||
| Description | RES 16 OHM 1/6W 5% CARBON FILM | |||
| Quantity Available | 2700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFR-12JB-16R |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 16.0 |
| Power (Watts) | 0.167W, 1/6W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Film |
| Voltage - Working | 200V |
| Temperature Coefficient | 350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFR 12JB 16R CFR12JB16R 16EBK ND 16EBKND 16EBK |
CFR-12JB-16R Specification Sheet
RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R (16EBK-ND)
Related parts:RES 1.6 OHM 1/6W 5% CARBON FILM - CFR-12JB-1R6
Order 'res 1.6 ohm 1/6w 5% carbon film - CFR-12JB-1R6' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.6EBK-ND.
RES 16 OHM 1/6W 5% CARBON FILM - CFR-12JB-16R
Order 'res 16 ohm 1/6w 5% carbon film - CFR-12JB-16R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 16EBK-ND.
RES 100 OHM 1/6W 5% CARBON FILM - CFR-12JB-100R
Order 'res 100 ohm 1/6w 5% carbon film - CFR-12JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100EBK-ND.
RES 100K OHM 1/6W 5% CARBON FILM - CFR-12JB-100K
Order 'res 100k ohm 1/6w 5% carbon film - CFR-12JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KEBK-ND.
RES 1.0 OHM 1/6W 5% CARBON FILM - CFR-12JB-1R0
Order 'res 1.0 ohm 1/6w 5% carbon film - CFR-12JB-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0EBK-ND.
RES 10 OHM 1/6W 5% CARBON FILM - CFR-12JB-10R
Order 'res 10 ohm 1/6w 5% carbon film - CFR-12JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10EBK-ND.
RES 10K OHM 1/6W 5% CARBON FILM - CFR-12JB-10K
Order 'res 10k ohm 1/6w 5% carbon film - CFR-12JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KEBK-ND.
RES 1.0K OHM 1/6W 5% CARBON FILM - CFR-12JB-1K0
Order 'res 1.0k ohm 1/6w 5% carbon film - CFR-12JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KEBK-ND.
RES 10M OHM 1/6W 5% CARBON FILM - CFR-12JB-10M
Order 'res 10m ohm 1/6w 5% carbon film - CFR-12JB-10M' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10MEBK-ND.
RES 1.0M OHM 1/6W 5% CARBON FILM - CFR-12JB-1M0
Order 'res 1.0m ohm 1/6w 5% carbon film - CFR-12JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MEBK-ND.
RES 110 OHM 1/6W 5% CARBON FILM - CFR-12JB-110R
Order 'res 110 ohm 1/6w 5% carbon film - CFR-12JB-110R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110EBK-ND.
RES 110K OHM 1/6W 5% CARBON FILM - CFR-12JB-110K
Order 'res 110k ohm 1/6w 5% carbon film - CFR-12JB-110K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110KEBK-ND.
RES 11 OHM 1/6W 5% CARBON FILM - CFR-12JB-11R
Order 'res 11 ohm 1/6w 5% carbon film - CFR-12JB-11R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11EBK-ND.
RES 1.1 OHM 1/6W 5% CARBON FILM - CFR-12JB-1R1
Order 'res 1.1 ohm 1/6w 5% carbon film - CFR-12JB-1R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1EBK-ND.
RES 11K OHM 1/6W 5% CARBON FILM - CFR-12JB-11K
Order 'res 11k ohm 1/6w 5% carbon film - CFR-12JB-11K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11KEBK-ND.
Send this link via E-Mail
Help With This Screen