RES 160 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-160R - Resistors
| Digi-Key Part Number | 160QTR-ND |
5000 10000 50000 100000 500000 1000000 |
.00874 .00807 .00646 .00565 .00484 .00417 |
Extended Price
43.70 80.70 323.00 565.00 2420.00 4170.00 |
| Manufacturer Part Number | CFR-25JR-160R | |||
| Description | RES 160 OHM 1/4W 5% CARBFILM T/R | |||
| Quantity Available | 65000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFR-25JR-160R |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 160 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 6.325V |
| Temperature Coefficient | 350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFR 25JR 160R CFR25JR160R 160QTR ND 160QTRND 160QTR |
CFR-25JR-160R Specification Sheet
RES 160 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-160R (160QTR-ND) - Resistors
Related parts Resistors :RES 160 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-160R
Order 'res 160 ohm 1/4w 5% carbfilm t/r - CFR-25JR-160R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 160QTR-ND.
RES 100 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-100R
Order 'res 100 ohm 1/4w 5% carbfilm t/r - CFR-25JR-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100QTR-ND.
RES 10K OHM 1/4W 5% CARBFILM T/R - CFR-25JR-10K
Order 'res 10k ohm 1/4w 5% carbfilm t/r - CFR-25JR-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KQTR-ND.
RES 10M OHM 1/4W 5% CARBFILM T/R - CFR-25JR-10M
Order 'res 10m ohm 1/4w 5% carbfilm t/r - CFR-25JR-10M' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10MQTR-ND.
RES 10 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-10R
Order 'res 10 ohm 1/4w 5% carbfilm t/r - CFR-25JR-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10QTR-ND.
RES 1.0 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-1R0
Order 'res 1.0 ohm 1/4w 5% carbfilm t/r - CFR-25JR-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QTR-ND.
RES 110 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-110R
Order 'res 110 ohm 1/4w 5% carbfilm t/r - CFR-25JR-110R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110QTR-ND.
RES 11K OHM 1/4W 5% CARBFILM T/R - CFR-25JR-11K
Order 'res 11k ohm 1/4w 5% carbfilm t/r - CFR-25JR-11K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11KQTR-ND.
RES 11 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-11R
Order 'res 11 ohm 1/4w 5% carbfilm t/r - CFR-25JR-11R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11QTR-ND.
RES 1.1 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-1R1
Order 'res 1.1 ohm 1/4w 5% carbfilm t/r - CFR-25JR-1R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1QTR-ND.
RES 120 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-120R
Order 'res 120 ohm 1/4w 5% carbfilm t/r - CFR-25JR-120R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 120QTR-ND.
RES 12K OHM 1/4W 5% CARBFILM T/R - CFR-25JR-12K
Order 'res 12k ohm 1/4w 5% carbfilm t/r - CFR-25JR-12K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12KQTR-ND.
RES 12 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-12R
Order 'res 12 ohm 1/4w 5% carbfilm t/r - CFR-25JR-12R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 12QTR-ND.
RES 1.2 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-1R2
Order 'res 1.2 ohm 1/4w 5% carbfilm t/r - CFR-25JR-1R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.2QTR-ND.
RES 130 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-130R
Order 'res 130 ohm 1/4w 5% carbfilm t/r - CFR-25JR-130R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 130QTR-ND.
Send this link via E-Mail
Help With This Screen