RES 1.5 OHM 1/6W 5% CARBON FILM - CFR-12JB-1R5
| Digi-Key Part Number | 1.5EBK-ND |
5 200 1000 5000 10000 50000 |
.05200 .02150 .01247 .01118 .01032 .00946 |
Extended Price
0.26 4.30 12.47 55.90 103.20 473.00 |
| Manufacturer Part Number | CFR-12JB-1R5 | |||
| Description | RES 1.5 OHM 1/6W 5% CARBON FILM | |||
| Quantity Available | 3720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFR-12JB-1R5 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 0.167W, 1/6W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Film |
| Voltage - Working | 0.500V |
| Temperature Coefficient | 350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFR 12JB 1R5 CFR12JB1R5 1 5EBK ND 15EBKND 1.5EBK |
CFR-12JB-1R5 Specification Sheet
RES 1.5 OHM 1/6W 5% CARBON FILM - CFR-12JB-1R5 (1.5EBK-ND)
Related parts:RES 100 OHM 1/2W 5% CARBON FILM - CFR-50JB-100R
Order 'res 100 ohm 1/2w 5% carbon film - CFR-50JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100H-ND.
RES 100K OHM 1/2W 5% CARBON FILM - CFR-50JB-100K
Order 'res 100k ohm 1/2w 5% carbon film - CFR-50JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KH-ND.
RES 100K OHM 1/4W 5% CARBON FILM - CFR-25JB-100K
Order 'res 100k ohm 1/4w 5% carbon film - CFR-25JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KQBK-ND.
RES 100 OHM 1/4W 5% CARBON FILM - CFR-25JB-100R
Order 'res 100 ohm 1/4w 5% carbon film - CFR-25JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
RES 1.0 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R0
Order 'res 1.0 ohm 1/2w 5% carbon film - CFR-50JB-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0H-ND.
RES 10 OHM 1/2W 5% CARBON FILM - CFR-50JB-10R
Order 'res 10 ohm 1/2w 5% carbon film - CFR-50JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10H-ND.
RES 10K OHM 1/2W 5% CARBON FILM - CFR-50JB-10K
Order 'res 10k ohm 1/2w 5% carbon film - CFR-50JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KH-ND.
RES 1.0K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K0
Order 'res 1.0k ohm 1/2w 5% carbon film - CFR-50JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KH-ND.
RES 1.0K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K0
Order 'res 1.0k ohm 1/4w 5% carbon film - CFR-25JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
RES 10K OHM 1/4W 5% CARBON FILM - CFR-25JB-10K
Order 'res 10k ohm 1/4w 5% carbon film - CFR-25JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KQBK-ND.
RES 1.0M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M0
Order 'res 1.0m ohm 1/2w 5% carbon film - CFR-50JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MH-ND.
RES 10M OHM 1/2W 5% CARBON FILM - CFR-50JB-10M
Order 'res 10m ohm 1/2w 5% carbon film - CFR-50JB-10M' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10MH-ND.
RES 1.0M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M0
Order 'res 1.0m ohm 1/4w 5% carbon film - CFR-25JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MQBK-ND.
RES 10 OHM 1/4W 5% CARBON FILM - CFR-25JB-10R
Order 'res 10 ohm 1/4w 5% carbon film - CFR-25JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10QBK-ND.
RES 1.0 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R0
Order 'res 1.0 ohm 1/4w 5% carbon film - CFR-25JB-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
Send this link via E-Mail
Help With This Screen