RES 1.1K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K1
| Digi-Key Part Number | 1.1KH-ND |
5 200 1000 5000 10000 50000 |
.05200 .01880 .01222 .01128 .01034 .00940 |
Extended Price
0.26 3.76 12.22 56.40 103.40 470.00 |
| Manufacturer Part Number | CFR-50JB-1K1 | |||
| Description | RES 1.1K OHM 1/2W 5% CARBON FILM | |||
| Quantity Available | 20465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFR-50JB-1K1 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Film |
| Voltage - Working | 23.452V |
| Temperature Coefficient | 350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFR 50JB 1K1 CFR50JB1K1 1 1KH ND 11KHND 1.1KH |
CFR-50JB-1K1 Specification Sheet
RES 1.1K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K1 (1.1KH-ND)
Related parts:RES 100 OHM 1/2W 5% CARBON FILM - CFR-50JB-100R
Order 'res 100 ohm 1/2w 5% carbon film - CFR-50JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100H-ND.
RES 100K OHM 1/2W 5% CARBON FILM - CFR-50JB-100K
Order 'res 100k ohm 1/2w 5% carbon film - CFR-50JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KH-ND.
RES 1.0 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R0
Order 'res 1.0 ohm 1/2w 5% carbon film - CFR-50JB-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0H-ND.
RES 10 OHM 1/2W 5% CARBON FILM - CFR-50JB-10R
Order 'res 10 ohm 1/2w 5% carbon film - CFR-50JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10H-ND.
RES 10K OHM 1/2W 5% CARBON FILM - CFR-50JB-10K
Order 'res 10k ohm 1/2w 5% carbon film - CFR-50JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KH-ND.
RES 1.0K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K0
Order 'res 1.0k ohm 1/2w 5% carbon film - CFR-50JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KH-ND.
RES 1.0M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M0
Order 'res 1.0m ohm 1/2w 5% carbon film - CFR-50JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MH-ND.
RES 10M OHM 1/2W 5% CARBON FILM - CFR-50JB-10M
Order 'res 10m ohm 1/2w 5% carbon film - CFR-50JB-10M' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10MH-ND.
RES 110 OHM 1/2W 5% CARBON FILM - CFR-50JB-110R
Order 'res 110 ohm 1/2w 5% carbon film - CFR-50JB-110R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110H-ND.
RES 110K OHM 1/2W 5% CARBON FILM - CFR-50JB-110K
Order 'res 110k ohm 1/2w 5% carbon film - CFR-50JB-110K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110KH-ND.
RES 11 OHM 1/2W 5% CARBON FILM - CFR-50JB-11R
Order 'res 11 ohm 1/2w 5% carbon film - CFR-50JB-11R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11H-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CFR-50JB-1R1
Order 'res 1.1 ohm 1/2w 5% carbon film - CFR-50JB-1R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1H-ND.
RES 11K OHM 1/2W 5% CARBON FILM - CFR-50JB-11K
Order 'res 11k ohm 1/2w 5% carbon film - CFR-50JB-11K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11KH-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CFR-50JB-1K1
Order 'res 1.1k ohm 1/2w 5% carbon film - CFR-50JB-1K1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1KH-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CFR-50JB-1M1
Order 'res 1.1m ohm 1/2w 5% carbon film - CFR-50JB-1M1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1MH-ND.
Send this link via E-Mail
Help With This Screen