RES 100K OHM 1/4W 5% CARBON FILM - CFR-25JB-100K
| Digi-Key Part Number | 100KQBK-ND |
5 200 1000 5000 10000 50000 |
.05400 .01910 .00855 .00812 .00755 .00613 |
Extended Price
0.27 3.82 8.55 40.60 75.50 306.50 |
| Manufacturer Part Number | CFR-25JB-100K | |||
| Description | RES 100K OHM 1/4W 5% CARBON FILM | |||
| Quantity Available | 144920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFR-25JB-100K |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Film |
| Voltage - Working | 158.114V |
| Temperature Coefficient | -700ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFR 25JB 100K CFR25JB100K 100KQBK ND 100KQBKND 100KQBK |
CFR-25JB-100K Specification Sheet
RES 100K OHM 1/4W 5% CARBON FILM - CFR-25JB-100K (100KQBK-ND)
Related parts :RES 100K OHM 1/4W 5% CARBON FILM - CFR-25JB-100K
Order 'res 100k ohm 1/4w 5% carbon film - CFR-25JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KQBK-ND.
RES 100 OHM 1/4W 5% CARBON FILM - CFR-25JB-100R
Order 'res 100 ohm 1/4w 5% carbon film - CFR-25JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
RES 1.0K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K0
Order 'res 1.0k ohm 1/4w 5% carbon film - CFR-25JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KQBK-ND.
RES 10K OHM 1/4W 5% CARBON FILM - CFR-25JB-10K
Order 'res 10k ohm 1/4w 5% carbon film - CFR-25JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KQBK-ND.
RES 1.0M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M0
Order 'res 1.0m ohm 1/4w 5% carbon film - CFR-25JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MQBK-ND.
RES 10 OHM 1/4W 5% CARBON FILM - CFR-25JB-10R
Order 'res 10 ohm 1/4w 5% carbon film - CFR-25JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10QBK-ND.
RES 1.0 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R0
Order 'res 1.0 ohm 1/4w 5% carbon film - CFR-25JB-1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0QBK-ND.
RES 110K OHM 1/4W 5% CARBON FILM - CFR-25JB-110K
Order 'res 110k ohm 1/4w 5% carbon film - CFR-25JB-110K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110KQBK-ND.
RES 110 OHM 1/4W 5% CARBON FILM - CFR-25JB-110R
Order 'res 110 ohm 1/4w 5% carbon film - CFR-25JB-110R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 110QBK-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CFR-25JB-1K1
Order 'res 1.1k ohm 1/4w 5% carbon film - CFR-25JB-1K1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1KQBK-ND.
RES 11K OHM 1/4W 5% CARBON FILM - CFR-25JB-11K
Order 'res 11k ohm 1/4w 5% carbon film - CFR-25JB-11K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11KQBK-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CFR-25JB-1M1
Order 'res 1.1m ohm 1/4w 5% carbon film - CFR-25JB-1M1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1MQBK-ND.
RES 11 OHM 1/4W 5% CARBON FILM - CFR-25JB-11R
Order 'res 11 ohm 1/4w 5% carbon film - CFR-25JB-11R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 11QBK-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CFR-25JB-1R1
Order 'res 1.1 ohm 1/4w 5% carbon film - CFR-25JB-1R1' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.1QBK-ND.
RES 120K OHM 1/4W 5% CARBON FILM - CFR-25JB-120K
Order 'res 120k ohm 1/4w 5% carbon film - CFR-25JB-120K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 120KQBK-ND.
Send this link via E-Mail
Help With This Screen