Keywords:





Alternative products for RESISTOR 8.2 OHM .5W CARB COMP - OF82GJ

RESISTOR 8.2 OHM .5W CARB COMP - OF82GJ (OF82GJ-ND)

Related parts 8.20 Ohm 0.5W, 1/2W Carbon Composition Ohmite OF82GJ
RESISTOR 8.2 OHM .5W CARB COMP - OF82GJE
 Order 'resistor 8.2 ohm .5w carb comp - OF82GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF82GJE-ND.
RESISTOR 8.2 OHM .5W CARB COMP - OF82GJ
 Order 'resistor 8.2 ohm .5w carb comp - OF82GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF82GJ-ND.
RESISTOR 82 OHM .5W CARB COMP - OF820JE
 Order 'resistor 82 ohm .5w carb comp - OF820JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF820JE-ND.
RESISTOR 82 OHM .5W CARB COMP - OF820J
 Order 'resistor 82 ohm .5w carb comp - OF820J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF820J-ND.
RESISTOR CER 82 OHM 5W RADIAL - TWM5J82RE
 Order 'resistor cer 82 ohm 5w radial - TWM5J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J82RE-ND.
RESISTOR CER 82 OHM 5W RADIAL - TWM5J82R
 Order 'resistor cer 82 ohm 5w radial - TWM5J82R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J82R-ND.
RESISTOR WIREWOUND 82 OHM 5W - 25J82RE
 Order 'resistor wirewound 82 ohm 5w - 25J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J82RE-ND.
RESISTOR WIREWOUND 82 OHM 5W - 25J82R
 Order 'resistor wirewound 82 ohm 5w - 25J82R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J82R-ND.
RESISTOR SILICONE 82 OHM 5W - 45F82RE
 Order 'resistor silicone 82 ohm 5w - 45F82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F82RE-ND.
RESISTOR SILICONE 82 OHM 5W - 45F82R
 Order 'resistor silicone 82 ohm 5w - 45F82R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45F82R-ND.
RESISTOR SILICONE 82 OHM 5W - 45J82RE
 Order 'resistor silicone 82 ohm 5w - 45J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 45J82RE-ND.
RESISTOR CER 8.2 OHM 5W RADIAL - TWW5J8R2E
 Order 'resistor cer 8.2 ohm 5w radial - TWW5J8R2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J8R2E-ND.
RESISTOR CER 8.2 OHM 5W RADIAL - TWW5J8R2
 Order 'resistor cer 8.2 ohm 5w radial - TWW5J8R2' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J8R2-ND.
RESISTOR CER .82 OHM 5W RADIAL - TWW5JR82E
 Order 'resistor cer .82 ohm 5w radial - TWW5JR82E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5JR82E-ND.
RESISTOR CER .82 OHM 5W RADIAL - TWW5JR82
 Order 'resistor cer .82 ohm 5w radial - TWW5JR82' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5JR82-ND.

Options for 8.20 Ohm 0.5W, 1/2W Carbon Composition Ohmite OF82GJ
Send this link via E-Mail
Help With This Screen

RESISTOR 8.2 OHM .5W CARB COMP - OF82GJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR 8.2 OHM .25W CARB COMP - OD82GJE Next: RESISTOR 8.2 OHM .5W CARB COMP - OF82GJE
RESISTOR 8.2 OHM .5W CARB COMP - OF82GJ