Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T - Capacitors

Digi-Key Part Number 587-1281-1-ND
Price Break
10
100
500
1000
Unit Price
.16500
.09750
.05626
.03900
Extended Price
1.65
9.75
28.13
39.00
Manufacturer Part NumberTMK212B7105KG-T
DescriptionCAP CER 1.0UF 25V X7R 0805
Quantity Available 6490
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTMK212B7105KG-T
VendorTaiyo Yuden (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated25V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMK212B7105KG T
TMK212B7105KGT
587 1281 1 ND
58712811ND
587-1281-1

TMK212B7105KG-T Specification Sheet

Image of CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T

CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T (587-1281-1-ND) - Capacitors

Related parts Capacitors :
CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T
 Order 'cap cer 1.0uf 25v x7r 0805 - TMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1281-1-ND.
CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T
 Order 'cap cer 1.0uf 25v x7r 0805 - TMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1281-2-ND.
CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T
 Order 'cap cer 1.0uf 25v x7r 0805 - TMK212B7105KG-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1281-6-ND.
CAP CER 47000PF 25V X7R 0805 - TMK212B7473KD-T
 Order 'cap cer 47000pf 25v x7r 0805 - TMK212B7473KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1280-1-ND.
CAP CER 47000PF 25V X7R 0805 - TMK212B7473KD-T
 Order 'cap cer 47000pf 25v x7r 0805 - TMK212B7473KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1280-2-ND.
CAP CER 47000PF 25V X7R 0805 - TMK212B7473KD-T
 Order 'cap cer 47000pf 25v x7r 0805 - TMK212B7473KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1280-6-ND.
CAP CERM 1.0UF 25V X7R 0805 - TDK212BJ105KD-T
 Order 'cap cerm 1.0uf 25v x7r 0805 - TDK212BJ105KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TDK212BJ105KD-T-ND.
CAP CERM 1.0UF 25V X7R 0805 - TMK212B7105MG-T
 Order 'cap cerm 1.0uf 25v x7r 0805 - TMK212B7105MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212B7105MG-T-ND.
CAP CERM 47000PF 25V X7R 0805 - TMK212B7473MD-T
 Order 'cap cerm 47000pf 25v x7r 0805 - TMK212B7473MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212B7473MD-T-ND.
CAP CERM 68000PF 25V X7R 0805 - TMK212B7683KD-T
 Order 'cap cerm 68000pf 25v x7r 0805 - TMK212B7683KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212B7683KD-T-ND.
CAP CERM 68000PF 25V X7R 0805 - TMK212B7683MD-T
 Order 'cap cerm 68000pf 25v x7r 0805 - TMK212B7683MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK212B7683MD-T-ND.
CAP 4-ARRAY 10000PF 25V X7R 0805 - CKCL44X7R1E103M
 Order 'cap 4-array 10000pf 25v x7r 0805 - CKCL44X7R1E103M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1835-1-ND.
CAP 4-ARRAY 10000PF 25V X7R 0805 - CKCL44X7R1E103M
 Order 'cap 4-array 10000pf 25v x7r 0805 - CKCL44X7R1E103M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1835-2-ND.
CAP 2-ARRAY 22000PF 25V X7R 0805 - CKCL22X7R1E223M
 Order 'cap 2-array 22000pf 25v x7r 0805 - CKCL22X7R1E223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1890-1-ND.
CAP 2-ARRAY 22000PF 25V X7R 0805 - CKCL22X7R1E223M
 Order 'cap 2-array 22000pf 25v x7r 0805 - CKCL22X7R1E223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1890-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1.0UF 25V X7R 0805 - 08053C105MAT2A Next: CAP CER 1.0UF 25V X7R 0805 - TMK212B7105KG-T