RESISTOR 47 OHM .5W CARB COMP - OF470JE
| Digi-Key Part Number | OF470JE-ND |
1 100 500 1000 5000 |
.54000 .45000 .41000 .35999 .32400 |
Extended Price
0.54 45.00 205.00 359.99 1620.00 |
| Manufacturer Part Number | OF470JE | |||
| Description | RESISTOR 47 OHM .5W CARB COMP | |||
| Quantity Available | 4470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OF470JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 350V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OF470JE OF470JE |
OF470JE Specification Sheet
RESISTOR 47 OHM .5W CARB COMP - OF470JE (OF470JE-ND)
Related parts:RESISTOR 47 OHM .5W CARB COMP - OF470JE
Order 'resistor 47 ohm .5w carb comp - OF470JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF470JE-ND.
RESISTOR 47 OHM .5W CARB COMP - OF470J
Order 'resistor 47 ohm .5w carb comp - OF470J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF470J-ND.
RESISTOR 4.7 OHM .5W CARB COMP - OF47GJE
Order 'resistor 4.7 ohm .5w carb comp - OF47GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF47GJE-ND.
RESISTOR 4.7 OHM .5W CARB COMP - OF47GJ
Order 'resistor 4.7 ohm .5w carb comp - OF47GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF47GJ-ND.
RESISTOR 47 OHM 1W CARB COMP - OA470KE
Order 'resistor 47 ohm 1w carb comp - OA470KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA470KE-ND.
RESISTOR 47 OHM 1W CARB COMP - OA470K
Order 'resistor 47 ohm 1w carb comp - OA470K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA470K-ND.
RESISTOR 4.7 OHM 1W CARB COMP - OA47GKE
Order 'resistor 4.7 ohm 1w carb comp - OA47GKE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA47GKE-ND.
RESISTOR 4.7 OHM 1W CARB COMP - OA47GK
Order 'resistor 4.7 ohm 1w carb comp - OA47GK' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA47GK-ND.
RESISTOR 47 OHM .25W CARB COMP - OD470JE
Order 'resistor 47 ohm .25w carb comp - OD470JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD470JE-ND.
RESISTOR 47 OHM .25W CARB COMP - OD470J
Order 'resistor 47 ohm .25w carb comp - OD470J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD470J-ND.
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJE
Order 'resistor 4.7 ohm .25w carb comp - OD47GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJE-ND.
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJ
Order 'resistor 4.7 ohm .25w carb comp - OD47GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJ-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
Send this link via E-Mail
Help With This Screen