RESISTOR 43K OHM .5W CARB COMP - OF433JE
| Digi-Key Part Number | OF433JE-ND |
1 100 500 1000 5000 |
.54000 .45000 .41000 .35999 .32400 |
Extended Price
0.54 45.00 205.00 359.99 1620.00 |
| Manufacturer Part Number | OF433JE | |||
| Description | RESISTOR 43K OHM .5W CARB COMP | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OF433JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 350V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OF433JE OF433JE |
OF433JE Specification Sheet
RESISTOR 43K OHM .5W CARB COMP - OF433JE (OF433JE-ND)
Related parts:RESISTOR 43K OHM .5W CARB COMP - OF433JE
Order 'resistor 43k ohm .5w carb comp - OF433JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF433JE-ND.
RESISTOR 43K OHM .5W CARB COMP - OF433J
Order 'resistor 43k ohm .5w carb comp - OF433J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF433J-ND.
RESISTOR 4.3K OHM .5W CARB COMP - OF432JE
Order 'resistor 4.3k ohm .5w carb comp - OF432JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF432JE-ND.
RESISTOR 4.3K OHM .5W CARB COMP - OF432J
Order 'resistor 4.3k ohm .5w carb comp - OF432J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF432J-ND.
RESISTOR 4.3K OHM .25W CARB COMP - OD432JE
Order 'resistor 4.3k ohm .25w carb comp - OD432JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD432JE-ND.
RESISTOR 4.3K OHM .25W CARB COMP - OD432J
Order 'resistor 4.3k ohm .25w carb comp - OD432J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD432J-ND.
RESISTOR 43K OHM .25W CARB COMP - OD433JE
Order 'resistor 43k ohm .25w carb comp - OD433JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD433JE-ND.
RESISTOR 43K OHM .25W CARB COMP - OD433J
Order 'resistor 43k ohm .25w carb comp - OD433J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD433J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
Send this link via E-Mail
Help With This Screen