Keywords:





Alternative products for RESISTOR 390K OHM .5W CARB COMP - OF394J

RESISTOR 390K OHM .5W CARB COMP - OF394J (OF394J-ND) - Resistors

Related parts Resistors:
RESISTOR 390K OHM .5W CARB COMP - OF394JE
 Order 'resistor 390k ohm .5w carb comp - OF394JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF394JE-ND.
RESISTOR 390K OHM .5W CARB COMP - OF394J
 Order 'resistor 390k ohm .5w carb comp - OF394J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF394J-ND.
RESISTOR 390K OHM 1W CARB COMP - OA394KE
 Order 'resistor 390k ohm 1w carb comp - OA394KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA394KE-ND.
RESISTOR 390K OHM 1W CARB COMP - OA394K
 Order 'resistor 390k ohm 1w carb comp - OA394K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA394K-ND.
RESISTOR 390K OHM .25W CARB COMP - OD394JE
 Order 'resistor 390k ohm .25w carb comp - OD394JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD394JE-ND.
RESISTOR 390K OHM .25W CARB COMP - OD394J
 Order 'resistor 390k ohm .25w carb comp - OD394J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD394J-ND.
RESISTOR 3.9K OHM .5W CARB COMP - OF392JE
 Order 'resistor 3.9k ohm .5w carb comp - OF392JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF392JE-ND.
RESISTOR 3.9K OHM .5W CARB COMP - OF392J
 Order 'resistor 3.9k ohm .5w carb comp - OF392J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF392J-ND.
RESISTOR 39K OHM .5W CARB COMP - OF393JE
 Order 'resistor 39k ohm .5w carb comp - OF393JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF393JE-ND.
RESISTOR 39K OHM .5W CARB COMP - OF393J
 Order 'resistor 39k ohm .5w carb comp - OF393J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF393J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
 Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
 Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
 Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
 Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
 Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.

Send this link via E-Mail
Help With This Screen

RESISTOR 390K OHM .5W CARB COMP - OF394J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR 390K OHM .25W CARB COMP - OD394JE Next: RESISTOR 390K OHM .5W CARB COMP - OF394JE
RESISTOR 390K OHM .5W CARB COMP - OF394J