RESISTOR 330 OHM .5W CARB COMP - OF331J
| Digi-Key Part Number | OF331J-ND |
1 100 500 1000 5000 |
.54000 .45000 .41000 .36000 .32400 |
Extended Price
0.54 45.00 205.00 360.00 1620.00 |
| Manufacturer Part Number | OF331J | |||
| Description | RESISTOR 330 OHM .5W CARB COMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OF331J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 12.845V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OF331J OF331J |
RESISTOR 330 OHM .5W CARB COMP - OF331J (OF331J-ND)
Related parts :RESISTOR 330 OHM .5W CARB COMP - OF331JE
Order 'resistor 330 ohm .5w carb comp - OF331JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF331JE-ND.
RESISTOR 330 OHM .5W CARB COMP - OF331J
Order 'resistor 330 ohm .5w carb comp - OF331J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF331J-ND.
RESISTOR 330 OHM 1W CARB COMP - OA331KE
Order 'resistor 330 ohm 1w carb comp - OA331KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA331KE-ND.
RESISTOR 330 OHM 1W CARB COMP - OA331K
Order 'resistor 330 ohm 1w carb comp - OA331K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA331K-ND.
RESISTOR 330 OHM .25W CARB COMP - OD331JE
Order 'resistor 330 ohm .25w carb comp - OD331JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD331JE-ND.
RESISTOR 330 OHM .25W CARB COMP - OD331J
Order 'resistor 330 ohm .25w carb comp - OD331J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD331J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103J
Order 'resistor 10k ohm .5w carb comp - OF103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103J-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104JE
Order 'resistor 100k ohm .5w carb comp - OF104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104JE-ND.
Send this link via E-Mail
Help With This Screen