RESISTOR 30K OHM .5W CARB COMP - OF303J
| Digi-Key Part Number | OF303J-ND |
500 |
.45000 |
Extended Price
225.00 |
| Manufacturer Part Number | OF303J | |||
| Description | RESISTOR 30K OHM .5W CARB COMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OF303J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 122.474V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OF303J OF303J |
OF303J Specification Sheet
RESISTOR 30K OHM .5W CARB COMP - OF303J (OF303J-ND)
Related parts:RESISTOR 30K OHM .5W CARB COMP - OF303JE
Order 'resistor 30k ohm .5w carb comp - OF303JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF303JE-ND.
RESISTOR 30K OHM .5W CARB COMP - OF303J
Order 'resistor 30k ohm .5w carb comp - OF303J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF303J-ND.
RESISTOR 3.0K OHM .5W CARB COMP - OF302JE
Order 'resistor 3.0k ohm .5w carb comp - OF302JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF302JE-ND.
RESISTOR 3.0K OHM .5W CARB COMP - OF302J
Order 'resistor 3.0k ohm .5w carb comp - OF302J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF302J-ND.
RESISTOR 3.0K OHM .25W CARB COMP - OD302JE
Order 'resistor 3.0k ohm .25w carb comp - OD302JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD302JE-ND.
RESISTOR 3.0K OHM .25W CARB COMP - OD302J
Order 'resistor 3.0k ohm .25w carb comp - OD302J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD302J-ND.
RESISTOR 30K OHM .25W CARB COMP - OD303JE
Order 'resistor 30k ohm .25w carb comp - OD303JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD303JE-ND.
RESISTOR 30K OHM .25W CARB COMP - OD303J
Order 'resistor 30k ohm .25w carb comp - OD303J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD303J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
Send this link via E-Mail
Help With This Screen