RESISTOR 270 OHM .5W CARB COMP - OF271J - Resistors
270 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF271J
| Digi-Key Part Number | OF271J-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OF271J | |||
| Description | RESISTOR 270 OHM .5W CARB COMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 270 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF271J
| Technical/Catalog Information | OF271J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Composition |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OF271J OF271J |
OF271J Specification Sheet
RESISTOR 270 OHM .5W CARB COMP - OF271J (OF271J-ND) - Resistors
Related parts 270 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF271JRESISTOR 270 OHM .5W CARB COMP - OF271JE
Order 'resistor 270 ohm .5w carb comp - OF271JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF271JE-ND.
RESISTOR 270 OHM .5W CARB COMP - OF271J
Order 'resistor 270 ohm .5w carb comp - OF271J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF271J-ND.
RESISTOR 270 OHM 1W CARB COMP - OA271KE
Order 'resistor 270 ohm 1w carb comp - OA271KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA271KE-ND.
RESISTOR 270 OHM 1W CARB COMP - OA271K
Order 'resistor 270 ohm 1w carb comp - OA271K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA271K-ND.
RESISTOR 270 OHM .25W CARB COMP - OD271JE
Order 'resistor 270 ohm .25w carb comp - OD271JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD271JE-ND.
RESISTOR 270 OHM .25W CARB COMP - OD271J
Order 'resistor 270 ohm .25w carb comp - OD271J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD271J-ND.
RESISTOR 27 OHM .5W CARB COMP - OF270JE
Order 'resistor 27 ohm .5w carb comp - OF270JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF270JE-ND.
RESISTOR 27 OHM .5W CARB COMP - OF270J
Order 'resistor 27 ohm .5w carb comp - OF270J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF270J-ND.
RESISTOR 2.7 OHM .5W CARB COMP - OF27GJE
Order 'resistor 2.7 ohm .5w carb comp - OF27GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF27GJE-ND.
RESISTOR 2.7 OHM .5W CARB COMP - OF27GJ
Order 'resistor 2.7 ohm .5w carb comp - OF27GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF27GJ-ND.
RESISTOR 270 OHM 5W 5% WIREWOUND - AC05000002700JAC00
Order 'resistor 270 ohm 5w 5% wirewound - AC05000002700JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W270CT-ND.
RESISTOR 27.0 OHM 5W 5% WIREWOND - AC05000002709JAC00
Order 'resistor 27.0 ohm 5w 5% wirewond - AC05000002709JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W27.0CT-ND.
RESISTOR 27.0 OHM 5W 5% WIREWOND - AC05000002709JAC00
Order 'resistor 27.0 ohm 5w 5% wirewond - AC05000002709JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W27.0TB-ND.
RESISTOR 270 OHM 5W 5% WIREWOUND - AC05000002700JAC00
Order 'resistor 270 ohm 5w 5% wirewound - AC05000002700JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W270TB-ND.
RESISTOR 270 OHM 5W 1% WIREWOUND - PAC500002700FAC000
Order 'resistor 270 ohm 5w 1% wirewound - PAC500002700FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D270CT-ND.
Options for 270 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF271J
Send this link via E-Mail
Help With This Screen
