RESISTOR 2.4 OHM .5W CARB COMP - OF24GJE - Resistors
2.40 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF24GJE
| Digi-Key Part Number | OF24GJE-ND |
1 100 500 1000 5000 |
.54000 .45000 .41000 .35999 .32400 |
Extended Price
0.54 45.00 205.00 359.99 1620.00 |
| Manufacturer Part Number | OF24GJE | |||
| Description | RESISTOR 2.4 OHM .5W CARB COMP | |||
| Quantity Available | 962 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OF24GJE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.40 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Composition |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OF24GJE OF24GJE |
OF24GJE Specification Sheet
RESISTOR 2.4 OHM .5W CARB COMP - OF24GJE (OF24GJE-ND) - Resistors
Related parts 2.40 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF24GJERESISTOR 2.4 OHM .5W CARB COMP - OF24GJE
Order 'resistor 2.4 ohm .5w carb comp - OF24GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF24GJE-ND.
RESISTOR 2.4 OHM .5W CARB COMP - OF24GJ
Order 'resistor 2.4 ohm .5w carb comp - OF24GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF24GJ-ND.
RESISTOR 24 OHM .5W CARB COMP - OF240JE
Order 'resistor 24 ohm .5w carb comp - OF240JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF240JE-ND.
RESISTOR 24 OHM .5W CARB COMP - OF240J
Order 'resistor 24 ohm .5w carb comp - OF240J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF240J-ND.
RESISTOR 24 OHM .25W CARB COMP - OD240JE
Order 'resistor 24 ohm .25w carb comp - OD240JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD240JE-ND.
RESISTOR 24 OHM .25W CARB COMP - OD240J
Order 'resistor 24 ohm .25w carb comp - OD240J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD240J-ND.
RESISTOR 2.4 OHM .25W CARB COMP - OD24GJE
Order 'resistor 2.4 ohm .25w carb comp - OD24GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD24GJE-ND.
RESISTOR 2.4 OHM .25W CARB COMP - OD24GJ
Order 'resistor 2.4 ohm .25w carb comp - OD24GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD24GJ-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
Options for 2.40 Ohm 0.5W, 1/2W Through Hole Resistors Ohmite OF24GJE
Send this link via E-Mail
Help With This Screen
