RESISTOR 2.2K OHM .5W CARB COMP - OF222JE - Resistors
| Digi-Key Part Number | OF222JE-ND |
1 100 500 1000 5000 |
.54000 .45000 .41000 .35999 .32400 |
Extended Price
0.54 45.00 205.00 359.99 1620.00 |
| Manufacturer Part Number | OF222JE | |||
| Description | RESISTOR 2.2K OHM .5W CARB COMP | |||
| Quantity Available | 1557 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OF222JE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 33.166V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OF222JE OF222JE |
OF222JE Specification Sheet
RESISTOR 2.2K OHM .5W CARB COMP - OF222JE (OF222JE-ND) - Resistors
Related parts Resistors :RESISTOR 2.2K OHM .5W CARB COMP - OF222JE
Order 'resistor 2.2k ohm .5w carb comp - OF222JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF222JE-ND.
RESISTOR 2.2K OHM .5W CARB COMP - OF222J
Order 'resistor 2.2k ohm .5w carb comp - OF222J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF222J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103J
Order 'resistor 10k ohm .5w carb comp - OF103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103J-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104JE
Order 'resistor 100k ohm .5w carb comp - OF104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104JE-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104J
Order 'resistor 100k ohm .5w carb comp - OF104J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104J-ND.
RESISTOR 1.0M OHM .5W CARB COMP - OF105JE
Order 'resistor 1.0m ohm .5w carb comp - OF105JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF105JE-ND.
RESISTOR 1.0M OHM .5W CARB COMP - OF105J
Order 'resistor 1.0m ohm .5w carb comp - OF105J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF105J-ND.
RESISTOR 10M OHM .5W CARB COMP - OF106JE
Order 'resistor 10m ohm .5w carb comp - OF106JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF106JE-ND.
Send this link via E-Mail
Help With This Screen