Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 20K OHM .5W CARB COMP - OF203J

Digi-Key Part Number OF203J-ND
Price Break
1
100
500
1000
5000
Unit Price
.54000
.45000
.41000
.36000
.32400
Extended Price
0.54
45.00
205.00
360.00
1620.00
Manufacturer Part NumberOF203J
DescriptionRESISTOR 20K OHM .5W CARB COMP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationOF203J
VendorOhmite
CategoryResistors
Resistance In Ohms20.0K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working100V
Temperature Coefficient-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OF203J
OF203J


Image of RESISTOR 20K OHM .5W CARB COMP - OF203J

RESISTOR 20K OHM .5W CARB COMP - OF203J (OF203J-ND)

Related parts:
RESISTOR 20K OHM .5W CARB COMP - OF203JE
 Order 'resistor 20k ohm .5w carb comp - OF203JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF203JE-ND.
RESISTOR 20K OHM .5W CARB COMP - OF203J
 Order 'resistor 20k ohm .5w carb comp - OF203J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF203J-ND.
RESISTOR 20K OHM .25W CARB COMP - OD203JE
 Order 'resistor 20k ohm .25w carb comp - OD203JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD203JE-ND.
RESISTOR 20K OHM .25W CARB COMP - OD203J
 Order 'resistor 20k ohm .25w carb comp - OD203J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD203J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
 Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
 Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
 Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
 Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
 Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
 Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
 Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103J
 Order 'resistor 10k ohm .5w carb comp - OF103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103J-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104JE
 Order 'resistor 100k ohm .5w carb comp - OF104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104JE-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104J
 Order 'resistor 100k ohm .5w carb comp - OF104J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104J-ND.
RESISTOR 1.0M OHM .5W CARB COMP - OF105JE
 Order 'resistor 1.0m ohm .5w carb comp - OF105JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF105JE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 20K OHM .25W CARB COMP - OD203JE Next: RESISTOR 20K OHM .5W CARB COMP - OF203JE