RESISTOR 15 OHM .5W CARB COMP - OF150J
| Digi-Key Part Number | OF150J-ND |
1 100 500 1000 5000 |
.54000 .45000 .41000 .36000 .32400 |
Extended Price
0.54 45.00 205.00 360.00 1620.00 |
| Manufacturer Part Number | OF150J | |||
| Description | RESISTOR 15 OHM .5W CARB COMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OF150J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 2.739V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OF150J OF150J |
RESISTOR 15 OHM .5W CARB COMP - OF150J (OF150J-ND)
Related parts :RESISTOR 15 OHM .5W CARB COMP - OF150JE
Order 'resistor 15 ohm .5w carb comp - OF150JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF150JE-ND.
RESISTOR 15 OHM .5W CARB COMP - OF150J
Order 'resistor 15 ohm .5w carb comp - OF150J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF150J-ND.
RESISTOR 15 OHM 1W CARB COMP - OA150KE
Order 'resistor 15 ohm 1w carb comp - OA150KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA150KE-ND.
RESISTOR 15 OHM 1W CARB COMP - OA150K
Order 'resistor 15 ohm 1w carb comp - OA150K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA150K-ND.
RESISTOR 15 OHM .25W CARB COMP - OD150JE
Order 'resistor 15 ohm .25w carb comp - OD150JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD150JE-ND.
RESISTOR 15 OHM .25W CARB COMP - OD150J
Order 'resistor 15 ohm .25w carb comp - OD150J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD150J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103J
Order 'resistor 10k ohm .5w carb comp - OF103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103J-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104JE
Order 'resistor 100k ohm .5w carb comp - OF104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104JE-ND.
Send this link via E-Mail
Help With This Screen