Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 12 OHM .5W CARB COMP - OF120JE - Resistors

Digi-Key Part Number OF120JE-ND
Price Break
1
100
500
1000
5000
Unit Price
.54000
.45000
.41000
.35999
.32400
Extended Price
0.54
45.00
205.00
359.99
1620.00
Manufacturer Part NumberOF120JE
DescriptionRESISTOR 12 OHM .5W CARB COMP
Quantity Available 136
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOF120JE
VendorOhmite
CategoryResistors
Resistance In Ohms12.0
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working2.449V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OF120JE
OF120JE

OF120JE Specification Sheet

Image of RESISTOR 12 OHM .5W CARB COMP - OF120JE

RESISTOR 12 OHM .5W CARB COMP - OF120JE (OF120JE-ND) - Resistors

Related parts Resistors :
RESISTOR 12 OHM .5W CARB COMP - OF120JE
 Order 'resistor 12 ohm .5w carb comp - OF120JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF120JE-ND.
RESISTOR 12 OHM .5W CARB COMP - OF120J
 Order 'resistor 12 ohm .5w carb comp - OF120J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF120J-ND.
RESISTOR 12 OHM 1W CARB COMP - OA120KE
 Order 'resistor 12 ohm 1w carb comp - OA120KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA120KE-ND.
RESISTOR 12 OHM 1W CARB COMP - OA120K
 Order 'resistor 12 ohm 1w carb comp - OA120K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA120K-ND.
RESISTOR 12 OHM .25W CARB COMP - OD120JE
 Order 'resistor 12 ohm .25w carb comp - OD120JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD120JE-ND.
RESISTOR 12 OHM .25W CARB COMP - OD120J
 Order 'resistor 12 ohm .25w carb comp - OD120J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD120J-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100JE
 Order 'resistor 10 ohm .5w carb comp - OF100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
 Order 'resistor 10 ohm .5w carb comp - OF100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101JE
 Order 'resistor 100 ohm .5w carb comp - OF101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101JE-ND.
RESISTOR 100 OHM .5W CARB COMP - OF101J
 Order 'resistor 100 ohm .5w carb comp - OF101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF101J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
 Order 'resistor 1.0k ohm .5w carb comp - OF102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
 Order 'resistor 1.0k ohm .5w carb comp - OF102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103JE
 Order 'resistor 10k ohm .5w carb comp - OF103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103JE-ND.
RESISTOR 10K OHM .5W CARB COMP - OF103J
 Order 'resistor 10k ohm .5w carb comp - OF103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF103J-ND.
RESISTOR 100K OHM .5W CARB COMP - OF104JE
 Order 'resistor 100k ohm .5w carb comp - OF104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF104JE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 12 OHM .5W CARB COMP - OF120J Next: RESISTOR 12 OHM 1/32W 5% 01005 - ERJ-XGNJ120Y