RESISTOR 820K OHM .25W CARB COMP - OD824J
820K Ohm 0.25W, 1/4W Through Hole Resistors Ohmite OD824J
| Digi-Key Part Number | OD824J-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OD824J | |||
| Description | RESISTOR 820K OHM .25W CARB COMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 820K Ohm 0.25W, 1/4W Through Hole Resistors Ohmite OD824J
| Technical/Catalog Information | OD824J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 820K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Composition |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OD824J OD824J |
OD824J Specification Sheet
RESISTOR 820K OHM .25W CARB COMP - OD824J (OD824J-ND)
Related parts 820K Ohm 0.25W, 1/4W Through Hole Resistors Ohmite OD824JRESISTOR 820K OHM .25W CARB COMP - OD824JE
Order 'resistor 820k ohm .25w carb comp - OD824JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD824JE-ND.
RESISTOR 820K OHM .25W CARB COMP - OD824J
Order 'resistor 820k ohm .25w carb comp - OD824J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD824J-ND.
RESISTOR 820K OHM 1W CARB COMP - OA824KE
Order 'resistor 820k ohm 1w carb comp - OA824KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA824KE-ND.
RESISTOR 8.2K OHM .25W CARB COMP - OD822JE
Order 'resistor 8.2k ohm .25w carb comp - OD822JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD822JE-ND.
RESISTOR 8.2K OHM .25W CARB COMP - OD822J
Order 'resistor 8.2k ohm .25w carb comp - OD822J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD822J-ND.
RESISTOR 82K OHM .25W CARB COMP - OD823JE
Order 'resistor 82k ohm .25w carb comp - OD823JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD823JE-ND.
RESISTOR 82K OHM .25W CARB COMP - OD823J
Order 'resistor 82k ohm .25w carb comp - OD823J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD823J-ND.
RESISTOR 820K OHM .5W CARB COMP - OF824JE
Order 'resistor 820k ohm .5w carb comp - OF824JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF824JE-ND.
RESISTOR 820K OHM .5W CARB COMP - OF824J
Order 'resistor 820k ohm .5w carb comp - OF824J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF824J-ND.
RESISTOR 8.2K OHM 1W CARB COMP - OA822KE
Order 'resistor 8.2k ohm 1w carb comp - OA822KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA822KE-ND.
RESISTOR 82K OHM 1W CARB COMP - OA823KE
Order 'resistor 82k ohm 1w carb comp - OA823KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA823KE-ND.
RESISTOR 8.2K OHM .5W CARB COMP - OF822JE
Order 'resistor 8.2k ohm .5w carb comp - OF822JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF822JE-ND.
RESISTOR 8.2K OHM .5W CARB COMP - OF822J
Order 'resistor 8.2k ohm .5w carb comp - OF822J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF822J-ND.
RESISTOR 82K OHM .5W CARB COMP - OF823JE
Order 'resistor 82k ohm .5w carb comp - OF823JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF823JE-ND.
RESISTOR 82K OHM .5W CARB COMP - OF823J
Order 'resistor 82k ohm .5w carb comp - OF823J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF823J-ND.
Options for 820K Ohm 0.25W, 1/4W Through Hole Resistors Ohmite OD824J
Send this link via E-Mail
Help With This Screen
