RESISTOR 82K OHM .25W CARB COMP - OD823J - Resistors
| Digi-Key Part Number | OD823J-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OD823J | |||
| Description | RESISTOR 82K OHM .25W CARB COMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OD823J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 82.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon Composition |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OD823J OD823J |
OD823J Specification Sheet
RESISTOR 82K OHM .25W CARB COMP - OD823J (OD823J-ND) - Resistors
Related parts Resistors :RESISTOR 82K OHM .25W CARB COMP - OD823JE
Order 'resistor 82k ohm .25w carb comp - OD823JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD823JE-ND.
RESISTOR 82K OHM .25W CARB COMP - OD823J
Order 'resistor 82k ohm .25w carb comp - OD823J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD823J-ND.
RESISTOR 8.2K OHM .25W CARB COMP - OD822JE
Order 'resistor 8.2k ohm .25w carb comp - OD822JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD822JE-ND.
RESISTOR 8.2K OHM .25W CARB COMP - OD822J
Order 'resistor 8.2k ohm .25w carb comp - OD822J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD822J-ND.
RESISTOR 8.2K OHM 1W CARB COMP - OA822KE
Order 'resistor 8.2k ohm 1w carb comp - OA822KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA822KE-ND.
RESISTOR 8.2K OHM 1W CARB COMP - OA822K
Order 'resistor 8.2k ohm 1w carb comp - OA822K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA822K-ND.
RESISTOR 82K OHM 1W CARB COMP - OA823KE
Order 'resistor 82k ohm 1w carb comp - OA823KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA823KE-ND.
RESISTOR 82K OHM 1W CARB COMP - OA823K
Order 'resistor 82k ohm 1w carb comp - OA823K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA823K-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100JE
Order 'resistor 10 ohm .25w carb comp - OD100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100JE-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100J
Order 'resistor 10 ohm .25w carb comp - OD100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100J-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101JE
Order 'resistor 100 ohm .25w carb comp - OD101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101JE-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101J
Order 'resistor 100 ohm .25w carb comp - OD101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101J-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102JE
Order 'resistor 1.0k ohm .25w carb comp - OD102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102JE-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102J
Order 'resistor 1.0k ohm .25w carb comp - OD102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102J-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103JE
Order 'resistor 10k ohm .25w carb comp - OD103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103JE-ND.
Send this link via E-Mail
Help With This Screen
