RESISTOR 4.7 OHM .25W CARB COMP - OD47GJE - Resistors
| Digi-Key Part Number | OD47GJE-ND |
1 100 500 1000 5000 |
.42000 .35000 .32000 .27999 .25200 |
Extended Price
0.42 35.00 160.00 279.99 1260.00 |
| Manufacturer Part Number | OD47GJE | |||
| Description | RESISTOR 4.7 OHM .25W CARB COMP | |||
| Quantity Available | 413 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OD47GJE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 1.084V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OD47GJE OD47GJE |
OD47GJE Specification Sheet
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJE (OD47GJE-ND) - Resistors
Related parts Resistors :RESISTOR 4.7 OHM .25W CARB COMP - OD47GJE
Order 'resistor 4.7 ohm .25w carb comp - OD47GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJE-ND.
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJ
Order 'resistor 4.7 ohm .25w carb comp - OD47GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJ-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100JE
Order 'resistor 10 ohm .25w carb comp - OD100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100JE-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100J
Order 'resistor 10 ohm .25w carb comp - OD100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100J-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101JE
Order 'resistor 100 ohm .25w carb comp - OD101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101JE-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101J
Order 'resistor 100 ohm .25w carb comp - OD101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101J-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102JE
Order 'resistor 1.0k ohm .25w carb comp - OD102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102JE-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102J
Order 'resistor 1.0k ohm .25w carb comp - OD102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102J-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103JE
Order 'resistor 10k ohm .25w carb comp - OD103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103JE-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103J
Order 'resistor 10k ohm .25w carb comp - OD103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103J-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104JE
Order 'resistor 100k ohm .25w carb comp - OD104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104JE-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104J
Order 'resistor 100k ohm .25w carb comp - OD104J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104J-ND.
RESISTOR 1.0M OHM .25W CARB COMP - OD105JE
Order 'resistor 1.0m ohm .25w carb comp - OD105JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD105JE-ND.
RESISTOR 1.0M OHM .25W CARB COMP - OD105J
Order 'resistor 1.0m ohm .25w carb comp - OD105J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD105J-ND.
RESISTOR 12 OHM .25W CARB COMP - OD120JE
Order 'resistor 12 ohm .25w carb comp - OD120JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD120JE-ND.
Send this link via E-Mail
Help With This Screen