RESISTOR 47 OHM .25W CARB COMP - OD470J - Resistors
| Digi-Key Part Number | OD470J-ND |
1 100 500 1000 5000 |
.42000 .35000 .32000 .28000 .25200 |
Extended Price
0.42 35.00 160.00 280.00 1260.00 |
| Manufacturer Part Number | OD470J | |||
| Description | RESISTOR 47 OHM .25W CARB COMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OD470J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 3.428V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OD470J OD470J |
RESISTOR 47 OHM .25W CARB COMP - OD470J (OD470J-ND) - Resistors
Related parts Resistors :RESISTOR 47 OHM .25W CARB COMP - OD470JE
Order 'resistor 47 ohm .25w carb comp - OD470JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD470JE-ND.
RESISTOR 47 OHM .25W CARB COMP - OD470J
Order 'resistor 47 ohm .25w carb comp - OD470J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD470J-ND.
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJE
Order 'resistor 4.7 ohm .25w carb comp - OD47GJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJE-ND.
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJ
Order 'resistor 4.7 ohm .25w carb comp - OD47GJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJ-ND.
RESISTOR 47 OHM 1W CARB COMP - OA470KE
Order 'resistor 47 ohm 1w carb comp - OA470KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA470KE-ND.
RESISTOR 47 OHM 1W CARB COMP - OA470K
Order 'resistor 47 ohm 1w carb comp - OA470K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA470K-ND.
RESISTOR 4.7 OHM 1W CARB COMP - OA47GKE
Order 'resistor 4.7 ohm 1w carb comp - OA47GKE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA47GKE-ND.
RESISTOR 4.7 OHM 1W CARB COMP - OA47GK
Order 'resistor 4.7 ohm 1w carb comp - OA47GK' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA47GK-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100JE
Order 'resistor 10 ohm .25w carb comp - OD100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100JE-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100J
Order 'resistor 10 ohm .25w carb comp - OD100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100J-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101JE
Order 'resistor 100 ohm .25w carb comp - OD101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101JE-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101J
Order 'resistor 100 ohm .25w carb comp - OD101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101J-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102JE
Order 'resistor 1.0k ohm .25w carb comp - OD102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102JE-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102J
Order 'resistor 1.0k ohm .25w carb comp - OD102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102J-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103JE
Order 'resistor 10k ohm .25w carb comp - OD103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103JE-ND.
Send this link via E-Mail
Help With This Screen