RESISTOR 43K OHM .25W CARB COMP - OD433J
| Digi-Key Part Number | OD433J-ND |
1 100 500 1000 5000 |
.42000 .35000 .32000 .28000 .25200 |
Extended Price
0.42 35.00 160.00 280.00 1260.00 |
| Manufacturer Part Number | OD433J | |||
| Description | RESISTOR 43K OHM .25W CARB COMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | OD433J |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 103.682V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OD433J OD433J |
RESISTOR 43K OHM .25W CARB COMP - OD433J (OD433J-ND)
Related parts :RESISTOR 43K OHM .25W CARB COMP - OD433JE
Order 'resistor 43k ohm .25w carb comp - OD433JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD433JE-ND.
RESISTOR 43K OHM .25W CARB COMP - OD433J
Order 'resistor 43k ohm .25w carb comp - OD433J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD433J-ND.
RESISTOR 4.3K OHM .25W CARB COMP - OD432JE
Order 'resistor 4.3k ohm .25w carb comp - OD432JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD432JE-ND.
RESISTOR 4.3K OHM .25W CARB COMP - OD432J
Order 'resistor 4.3k ohm .25w carb comp - OD432J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD432J-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100JE
Order 'resistor 10 ohm .25w carb comp - OD100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100JE-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100J
Order 'resistor 10 ohm .25w carb comp - OD100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100J-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101JE
Order 'resistor 100 ohm .25w carb comp - OD101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101JE-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101J
Order 'resistor 100 ohm .25w carb comp - OD101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101J-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102JE
Order 'resistor 1.0k ohm .25w carb comp - OD102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102JE-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102J
Order 'resistor 1.0k ohm .25w carb comp - OD102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102J-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103JE
Order 'resistor 10k ohm .25w carb comp - OD103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103JE-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103J
Order 'resistor 10k ohm .25w carb comp - OD103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103J-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104JE
Order 'resistor 100k ohm .25w carb comp - OD104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104JE-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104J
Order 'resistor 100k ohm .25w carb comp - OD104J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104J-ND.
RESISTOR 1.0M OHM .25W CARB COMP - OD105JE
Order 'resistor 1.0m ohm .25w carb comp - OD105JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD105JE-ND.
Send this link via E-Mail
Help With This Screen