Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR 36K OHM .25W CARB COMP - OD363JE - Resistors

Digi-Key Part Number OD363JE-ND
Price Break
1
100
500
1000
5000
Unit Price
.42000
.41000
.37000
.27999
.25200
Extended Price
0.42
41.00
185.00
279.99
1260.00
Manufacturer Part NumberOD363JE
DescriptionRESISTOR 36K OHM .25W CARB COMP
Quantity Available 217
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationOD363JE
VendorOhmite
CategoryResistors
Resistance In Ohms36.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working94.868V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OD363JE
OD363JE

OD363JE Specification Sheet

Image of RESISTOR 36K OHM .25W CARB COMP - OD363JE

RESISTOR 36K OHM .25W CARB COMP - OD363JE (OD363JE-ND) - Resistors

Related parts Resistors :
RESISTOR 36K OHM .25W CARB COMP - OD363JE
 Order 'resistor 36k ohm .25w carb comp - OD363JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD363JE-ND.
RESISTOR 36K OHM .25W CARB COMP - OD363J
 Order 'resistor 36k ohm .25w carb comp - OD363J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD363J-ND.
RESISTOR 3.6K OHM .25W CARB COMP - OD362JE
 Order 'resistor 3.6k ohm .25w carb comp - OD362JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD362JE-ND.
RESISTOR 3.6K OHM .25W CARB COMP - OD362J
 Order 'resistor 3.6k ohm .25w carb comp - OD362J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD362J-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100JE
 Order 'resistor 10 ohm .25w carb comp - OD100JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100JE-ND.
RESISTOR 10 OHM .25W CARB COMP - OD100J
 Order 'resistor 10 ohm .25w carb comp - OD100J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD100J-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101JE
 Order 'resistor 100 ohm .25w carb comp - OD101JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101JE-ND.
RESISTOR 100 OHM .25W CARB COMP - OD101J
 Order 'resistor 100 ohm .25w carb comp - OD101J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD101J-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102JE
 Order 'resistor 1.0k ohm .25w carb comp - OD102JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102JE-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102J
 Order 'resistor 1.0k ohm .25w carb comp - OD102J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102J-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103JE
 Order 'resistor 10k ohm .25w carb comp - OD103JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103JE-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103J
 Order 'resistor 10k ohm .25w carb comp - OD103J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103J-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104JE
 Order 'resistor 100k ohm .25w carb comp - OD104JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104JE-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104J
 Order 'resistor 100k ohm .25w carb comp - OD104J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104J-ND.
RESISTOR 1.0M OHM .25W CARB COMP - OD105JE
 Order 'resistor 1.0m ohm .25w carb comp - OD105JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD105JE-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR 36K OHM .25W CARB COMP - OD363J Next: RESISTOR 36K OHM .5W CARB COMP - OF363J