CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T - Capacitors
| Digi-Key Part Number | 587-1263-1-ND |
10 100 500 1000 |
.09900 .05850 .03376 .02340 |
Extended Price
0.99 5.85 16.88 23.40 |
| Manufacturer Part Number | EMK107F225ZA-T | |||
| Description | CAP CER 2.2UF 16V Y5V 0603 | |||
| Quantity Available | 6740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMK107F225ZA-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMK107F225ZA T EMK107F225ZAT 587 1263 1 ND 58712631ND 587-1263-1 |
EMK107F225ZA-T Specification Sheet
CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T (587-1263-1-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T
Order 'cap cer 2.2uf 16v y5v 0603 - EMK107F225ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1263-1-ND.
CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T
Order 'cap cer 2.2uf 16v y5v 0603 - EMK107F225ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1263-2-ND.
CAP CER 2.2UF 16V Y5V 0603 - EMK107F225ZA-T
Order 'cap cer 2.2uf 16v y5v 0603 - EMK107F225ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1263-6-ND.
CAP CER .22UF 16V Y5V 0603 - EMK107F224ZA-T
Order 'cap cer .22uf 16v y5v 0603 - EMK107F224ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1260-1-ND.
CAP CER .22UF 16V Y5V 0603 - EMK107F224ZA-T
Order 'cap cer .22uf 16v y5v 0603 - EMK107F224ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1260-2-ND.
CAP CER .47UF 16V Y5V 0603 - EMK107F474ZA-T
Order 'cap cer .47uf 16v y5v 0603 - EMK107F474ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1261-1-ND.
CAP CER .47UF 16V Y5V 0603 - EMK107F474ZA-T
Order 'cap cer .47uf 16v y5v 0603 - EMK107F474ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1261-2-ND.
CAP CER 1.0UF 16V Y5V 0603 - EMK107F105ZA-T
Order 'cap cer 1.0uf 16v y5v 0603 - EMK107F105ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1262-1-ND.
CAP CER 1.0UF 16V Y5V 0603 - EMK107F105ZA-T
Order 'cap cer 1.0uf 16v y5v 0603 - EMK107F105ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1262-2-ND.
CAP CER .22UF 16V Y5V 0603 - EMK107F224ZA-T
Order 'cap cer .22uf 16v y5v 0603 - EMK107F224ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1260-6-ND.
CAP CER .47UF 16V Y5V 0603 - EMK107F474ZA-T
Order 'cap cer .47uf 16v y5v 0603 - EMK107F474ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1261-6-ND.
CAP CER 1.0UF 16V Y5V 0603 - EMK107F105ZA-T
Order 'cap cer 1.0uf 16v y5v 0603 - EMK107F105ZA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1262-6-ND.
CAP CER .056UF 10% 16V X7R 0603 - 0603YC563KAT2A
Order 'cap cer .056uf 10% 16v x7r 0603 - 0603YC563KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1236-1-ND.
CAP CER .056UF 10% 16V X7R 0603 - 0603YC563KAT2A
Order 'cap cer .056uf 10% 16v x7r 0603 - 0603YC563KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1236-2-ND.
CAP CER .056UF 10% 16V X7R 0603 - 0603YC563KAT2A
Order 'cap cer .056uf 10% 16v x7r 0603 - 0603YC563KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1236-6-ND.
Send this link via E-Mail
Help With This Screen