RESISTOR 39 OHM 1W CARB COMP - OA390KE
| Digi-Key Part Number | OA390KE-ND |
1 100 500 1000 5000 |
1.93000 1.76820 1.59642 1.41455 1.24276 |
Extended Price
1.93 176.82 798.21 1414.55 6213.80 |
| Manufacturer Part Number | OA390KE | |||
| Description | RESISTOR 39 OHM 1W CARB COMP | |||
| Quantity Available | 146 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OA390KE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 1W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 500V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OA390KE OA390KE |
OA390KE Specification Sheet
RESISTOR 39 OHM 1W CARB COMP - OA390KE (OA390KE-ND)
Related parts:RESISTOR 39 OHM 1W CARB COMP - OA390KE
Order 'resistor 39 ohm 1w carb comp - OA390KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA390KE-ND.
RESISTOR 39 OHM 1W CARB COMP - OA390K
Order 'resistor 39 ohm 1w carb comp - OA390K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA390K-ND.
RESISTOR 10 OHM 1W CARB COMP - OA100KE
Order 'resistor 10 ohm 1w carb comp - OA100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA100KE-ND.
RESISTOR 10 OHM 1W CARB COMP - OA100K
Order 'resistor 10 ohm 1w carb comp - OA100K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA100K-ND.
RESISTOR 100 OHM 1W CARB COMP - OA101KE
Order 'resistor 100 ohm 1w carb comp - OA101KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA101KE-ND.
RESISTOR 100 OHM 1W CARB COMP - OA101K
Order 'resistor 100 ohm 1w carb comp - OA101K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA101K-ND.
RESISTOR 1.0K OHM 1W CARB COMP - OA102KE
Order 'resistor 1.0k ohm 1w carb comp - OA102KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA102KE-ND.
RESISTOR 1.0K OHM 1W CARB COMP - OA102K
Order 'resistor 1.0k ohm 1w carb comp - OA102K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA102K-ND.
RESISTOR 10K OHM 1W CARB COMP - OA103KE
Order 'resistor 10k ohm 1w carb comp - OA103KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA103KE-ND.
RESISTOR 10K OHM 1W CARB COMP - OA103K
Order 'resistor 10k ohm 1w carb comp - OA103K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA103K-ND.
RESISTOR 100K OHM 1W CARB COMP - OA104KE
Order 'resistor 100k ohm 1w carb comp - OA104KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA104KE-ND.
RESISTOR 100K OHM 1W CARB COMP - OA104K
Order 'resistor 100k ohm 1w carb comp - OA104K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA104K-ND.
RESISTOR 1.0M OHM 1W CARB COMP - OA105KE
Order 'resistor 1.0m ohm 1w carb comp - OA105KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA105KE-ND.
RESISTOR 1.0M OHM 1W CARB COMP - OA105K
Order 'resistor 1.0m ohm 1w carb comp - OA105K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA105K-ND.
RESISTOR 12 OHM 1W CARB COMP - OA120KE
Order 'resistor 12 ohm 1w carb comp - OA120KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OA120KE-ND.
Send this link via E-Mail
Help With This Screen