Keywords:





SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124Q - RF and RFID

Panasonic Electric Works 26.5GHz Rf Switch ARD55124Q

Digi-Key Part Number ARD55124Q-ND
Price Break
10
Unit Price
1311.77900
Extended Price
13117.79
Manufacturer Part NumberARD55124Q
DescriptionSWITCH COAX LATCH SP 26.5GHZ 24V
Quantity Available Non-Stock
All prices are in USD

Purchase Panasonic Electric Works 26.5GHz Rf Switch ARD55124Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Panasonic Electric Works 26.5GHz Rf Switch ARD55124Q
Technical/Catalog InformationARD55124Q
VendorPanasonic Electric Works
CategoryRF and RFID
RF TypeGeneral Purpose
Package / CaseModule
Frequency26.5GHz
FeaturesSPDT
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ARD55124Q
ARD55124Q

ARD55124Q Specification Sheet

Image of SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124Q

SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124Q (ARD55124Q-ND) - RF and RFID

Related parts Panasonic Electric Works 26.5GHz Rf Switch ARD55124Q
SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124Q
 Order 'switch coax latch sp 26.5ghz 24v - ARD55124Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD55124Q-ND.
SWITCH COAX LATCH SP 26.5GHZ 24V - ARD52024
 Order 'switch coax latch sp 26.5ghz 24v - ARD52024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52024-ND.
SWITCH COAX LATCH SP 26.5GHZ 24V - ARD52024Q
 Order 'switch coax latch sp 26.5ghz 24v - ARD52024Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52024Q-ND.
SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124
 Order 'switch coax latch sp 26.5ghz 24v - ARD55124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD55124-ND.
SWITCH COAX LATCH SP 26.5GHZ 12V - ARD52012
 Order 'switch coax latch sp 26.5ghz 12v - ARD52012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52012-ND.
SWITCH COAX LATCH SP 26.5GHZ 12V - ARD52012Q
 Order 'switch coax latch sp 26.5ghz 12v - ARD52012Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52012Q-ND.
SWITCH COAX LATCH SP 26.5GHZ 12V - ARD55112
 Order 'switch coax latch sp 26.5ghz 12v - ARD55112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD55112-ND.
SWITCH COAX LATCH SP 26.5GHZ 12V - ARD55112Q
 Order 'switch coax latch sp 26.5ghz 12v - ARD55112Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD55112Q-ND.
SWITCH COAX LATCH SPDT 18GHZ 24V - ARD12024
 Order 'switch coax latch spdt 18ghz 24v - ARD12024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12024-ND.
SWITCH COAX LATCH SPDT 18GHZ 24V - ARD12024Q
 Order 'switch coax latch spdt 18ghz 24v - ARD12024Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12024Q-ND.
SWITCH COAX LATCH SPDT 18GHZ 24V - ARD15124
 Order 'switch coax latch spdt 18ghz 24v - ARD15124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15124-ND.
SWITCH COAX LATCH SPDT 18GHZ 24V - ARD15124Q
 Order 'switch coax latch spdt 18ghz 24v - ARD15124Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15124Q-ND.
SWITCH COAX LATCH SPDT 18GHZ 12V - ARD12012
 Order 'switch coax latch spdt 18ghz 12v - ARD12012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12012-ND.
SWITCH COAX LATCH SPDT 18GHZ 12V - ARD12012Q
 Order 'switch coax latch spdt 18ghz 12v - ARD12012Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12012Q-ND.
SWITCH COAX LATCH SPDT 18GHZ 5V - ARD15105
 Order 'switch coax latch spdt 18ghz 5v - ARD15105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15105-ND.

Options for Panasonic Electric Works 26.5GHz Rf Switch ARD55124Q
Send this link via E-Mail
Help With This Screen

SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124 Next: SWITCH COAX LATCH SPDT 18GHZ 12V - ARD12012
SWITCH COAX LATCH SP 26.5GHZ 24V - ARD55124Q