Panasonic Electric Works 18GHz Rf Switch ARD12012Q
SWITCH COAX LATCH SPDT 18GHZ 12V - ARD12012Q - RF and RFID
| Digi-Key Part Number | ARD12012Q-ND |
10 |
825.92000 |
Extended Price
8259.20 |
| Manufacturer Part Number | ARD12012Q | |||
| Description | SWITCH COAX LATCH SPDT 18GHZ 12V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARD12012Q |
| Vendor | Panasonic Electric Works |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | Module |
| Frequency | 18GHz |
| Features | SPDT |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARD12012Q ARD12012Q |
ARD12012Q Specification Sheet
SWITCH COAX LATCH SPDT 18GHZ 12V - ARD12012Q (ARD12012Q-ND) - RF and RFID
Related parts Panasonic Electric Works 18GHz Rf Switch ARD12012QPanasonic Electric Works 18GHz Rf Switch ARD12012Q
Order 'switch coax latch spdt 18ghz 12v - ARD12012Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12012Q-ND.
Panasonic Electric Works 18GHz Rf Switch ARD12012
Order 'switch coax latch spdt 18ghz 12v - ARD12012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12012-ND.
Panasonic Electric Works 18GHz Rf Switch ARD15112
Order 'switch coax latch spdt 18ghz 12v - ARD15112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15112-ND.
Panasonic Electric Works 18GHz Rf Switch ARD15112Q
Order 'switch coax latch spdt 18ghz 12v - ARD15112Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15112Q-ND.
Panasonic Electric Works 18GHz Rf Switch ARD12024
Order 'switch coax latch spdt 18ghz 24v - ARD12024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12024-ND.
Panasonic Electric Works 18GHz Rf Switch ARD12024Q
Order 'switch coax latch spdt 18ghz 24v - ARD12024Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD12024Q-ND.
Panasonic Electric Works 18GHz Rf Switch ARD15105
Order 'switch coax latch spdt 18ghz 5v - ARD15105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15105-ND.
Panasonic Electric Works 18GHz Rf Switch ARD15124
Order 'switch coax latch spdt 18ghz 24v - ARD15124' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15124-ND.
Panasonic Electric Works 18GHz Rf Switch ARD15124Q
Order 'switch coax latch spdt 18ghz 24v - ARD15124Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD15124Q-ND.
Panasonic Electric Works 18GHz Rf Switch ARD1204H
Order 'switch coax ltch spdt 18ghz 4.5v - ARD1204H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD1204H-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD52012
Order 'switch coax latch sp 26.5ghz 12v - ARD52012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52012-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD52012Q
Order 'switch coax latch sp 26.5ghz 12v - ARD52012Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52012Q-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD55112
Order 'switch coax latch sp 26.5ghz 12v - ARD55112' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD55112-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD55112Q
Order 'switch coax latch sp 26.5ghz 12v - ARD55112Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD55112Q-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD52024
Order 'switch coax latch sp 26.5ghz 24v - ARD52024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD52024-ND.
Options for Panasonic Electric Works 18GHz Rf Switch ARD12012Q
Send this link via E-Mail
Help With This Screen
