Panasonic Electric Works 18GHz Rf Switch ARD1004H
SWITCH COAXIAL SP 18GHZ 4.5V SLD - ARD1004H - RF and RFID
| Digi-Key Part Number | ARD1004H-ND |
10 |
710.15700 |
Extended Price
7101.57 |
| Manufacturer Part Number | ARD1004H | |||
| Description | SWITCH COAXIAL SP 18GHZ 4.5V SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ARD1004H |
| Vendor | Panasonic Electric Works |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | Module |
| Frequency | 18GHz |
| Features | SPDT |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ARD1004H ARD1004H |
ARD1004H Specification Sheet
SWITCH COAXIAL SP 18GHZ 4.5V SLD - ARD1004H (ARD1004H-ND) - RF and RFID
Related parts Panasonic Electric Works 18GHz Rf Switch ARD1004HPanasonic Electric Works 18GHz Rf Switch ARD1004H
Order 'switch coaxial sp 18ghz 4.5v sld - ARD1004H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD1004H-ND.
Panasonic Electric Works 18GHz Rf Switch ARD10012
Order 'switch coaxial sp 18ghz 12v sld - ARD10012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD10012-ND.
Panasonic Electric Works 18GHz Rf Switch ARD10012Q
Order 'switch coaxial sp 18ghz 12v sld - ARD10012Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD10012Q-ND.
Panasonic Electric Works 18GHz Rf Switch ARD10024
Order 'switch coaxial sp 18ghz 24v sld - ARD10024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD10024-ND.
Panasonic Electric Works 18GHz Rf Switch ARD10024Q
Order 'switch coaxial sp 18ghz 24v sld - ARD10024Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD10024Q-ND.
Panasonic Electric Works 18GHz Rf Switch ARD1204H
Order 'switch coax ltch spdt 18ghz 4.5v - ARD1204H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD1204H-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD50012
Order 'switch coaxial spdt 26.5ghz 12v - ARD50012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD50012-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD50012Q
Order 'switch coaxial spdt 26.5ghz 12v - ARD50012Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD50012Q-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD50024
Order 'switch coaxial spdt 26.5ghz 24v - ARD50024' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD50024-ND.
Panasonic Electric Works 26.5GHz Rf Switch ARD50024Q
Order 'switch coaxial spdt 26.5ghz 24v - ARD50024Q' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ARD50024Q-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works ABS1410509
Order 'switch snap spdt plung silv sld - ABS1410509' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2027-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 147gf Panasonic Electric Works ABS1410519
Order 'switch snap spdt plung gold sld - ABS1410519' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2028-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 54gf Panasonic Electric Works ABS1412509
Order 'switch snap spdt hinge silv sld - ABS1412509' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2029-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 54gf Panasonic Electric Works ABS1412519
Order 'switch snap spdt hinge gold sld - ABS1412519' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2030-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 40gf Panasonic Electric Works ABJ1412419
Order 'switch turq spdt .1a hinge sld - ABJ1412419' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ABJ1412419-ND.
Options for Panasonic Electric Works 18GHz Rf Switch ARD1004H
Send this link via E-Mail
Help With This Screen
