On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1006B-70
RELAY TIME DELAY 1-10MIN 120VAC - CB-1006B-70 - Relays
| Digi-Key Part Number | PB568-ND |
6 |
160.17667 |
Extended Price
961.06 |
| Manufacturer Part Number | CB-1006B-70 | |||
| Description | RELAY TIME DELAY 1-10MIN 120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-1006B-70 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Function | On-Delay |
| Delay Time | 1 Min ~ 10 Min |
| Output Type | Mechanical Relay |
| Circuit | DPDT (2 Form C) |
| Timing Adjustment Method | Hand Dial |
| Timing Initiate Method | Input Voltage |
| Relay Type | Integrated |
| Voltage - Supply | 120VAC |
| Contact Rating @ Voltage | 10A @ 277VAC |
| Mounting Type | Socket |
| Termination Style | 8 Pin Socketable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 1006B 70 CB1006B70 PB568 ND PB568ND PB568 |
CB-1006B-70 Specification Sheet
RELAY TIME DELAY 1-10MIN 120VAC - CB-1006B-70 (PB568-ND) - Relays
Related parts On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1006B-70On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1006B-70
Order 'relay time delay 1-10min 120vac - CB-1006B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB568-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1001B-70
Order 'relay time delay .1-1sec 120vac - CB-1001B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB564-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1003B-70
Order 'relay time delay .1-10sec 120vac - CB-1003B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB565-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1004B-70
Order 'relay time delay .6-60sec 120vac - CB-1004B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB566-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1005B-70
Order 'relay time delay 1.8-180sec 120v - CB-1005B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB567-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1007B-70
Order 'relay time delay 10-100min 120v - CB-1007B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB569-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CHB-38-70001
Order 'relay time delay 1-10sec 120vac - CHB-38-70001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB574-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CHB-38-70002
Order 'relay time delay 1-60sec 120vac - CHB-38-70002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB575-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CHB-38-70003
Order 'relay time delay 1-180sec 120vac - CHB-38-70003' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB576-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CUB-51-70010
Order 'relay time delay 1-10sec 120vac - CUB-51-70010' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB761-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CUF-41-70010
Order 'relay time delay 1-10sec 120vac - CUF-41-70010' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB762-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CUF-41-70120
Order 'relay time delay 1-120sec 120vac - CUF-41-70120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB763-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1002B-70
Order 'relay time delay .1-5 sec 120vac - CB-1002B-70' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB671-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CUB-51-70030
Order 'relay time delay dpdt 10a 120vac - CUB-51-70030' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CUB-51-70030-ND.
On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CUB-51-70060
Order 'relay time delay dpdt 10a 120vac - CUB-51-70060' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CUB-51-70060-ND.
Options for On-Delay Time Delay Tyco Electronics Relay DPDT (2 Form C) 10A @ 277VAC 120VAC CB-1006B-70
Send this link via E-Mail
Help With This Screen
