CAP CER 1.0UF 6.3V X5R 0402 - JMK105BJ105KV-F - Capacitors
| Digi-Key Part Number | 587-1231-1-ND |
10 100 500 1000 |
.12100 .07150 .04126 .02860 |
Extended Price
1.21 7.15 20.63 28.60 |
| Manufacturer Part Number | JMK105BJ105KV-F | |||
| Description | CAP CER 1.0UF 6.3V X5R 0402 | |||
| Quantity Available | 5540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JMK105BJ105KV-F |
| Vendor | Taiyo Yuden (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JMK105BJ105KV F JMK105BJ105KVF 587 1231 1 ND 58712311ND 587-1231-1 |
JMK105BJ105KV-F Specification Sheet
CAP CER 1.0UF 6.3V X5R 0402 - JMK105BJ105KV-F (587-1231-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.0UF 6.3V X5R 0402 - JMK105BJ105KV-F
Order 'cap cer 1.0uf 6.3v x5r 0402 - JMK105BJ105KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1231-1-ND.
CAP CER 1.0UF 6.3V X5R 0402 - JMK105BJ105KV-F
Order 'cap cer 1.0uf 6.3v x5r 0402 - JMK105BJ105KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1231-2-ND.
CAP CER 1.0UF 6.3V X5R 0402 - JMK105BJ105KV-F
Order 'cap cer 1.0uf 6.3v x5r 0402 - JMK105BJ105KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1231-6-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
Order 'cap cer 1 uf 25v y5v 0603 - GRM188F51E105ZA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3895-1-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
Order 'cap cer 1 uf 25v y5v 0603 - GRM188F51E105ZA12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3895-2-ND.
CAP CER 1 PF 25V NP0 0201 - 250R05L1R0BV4T
Order 'cap cer 1 pf 25v np0 0201 - 250R05L1R0BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R0BV4T-ND.
CAP CER 1 UF 25V Y5V 0603 - GRM188F51E105ZA12D
Order 'cap cer 1 uf 25v y5v 0603 - GRM188F51E105ZA12D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3895-6-ND.
CAP CER .10UF 16V X5R 0402 - EMK105BJ104KV-F
Order 'cap cer .10uf 16v x5r 0402 - EMK105BJ104KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1226-1-ND.
CAP CER .10UF 16V X5R 0402 - EMK105BJ104KV-F
Order 'cap cer .10uf 16v x5r 0402 - EMK105BJ104KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1226-2-ND.
CAP CER .10UF 10V X5R 0402 - LMK105BJ104KV-F
Order 'cap cer .10uf 10v x5r 0402 - LMK105BJ104KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1227-1-ND.
CAP CER .10UF 10V X5R 0402 - LMK105BJ104KV-F
Order 'cap cer .10uf 10v x5r 0402 - LMK105BJ104KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1227-2-ND.
CAP CER .22UF 10V X5R 0402 - LMK105BJ224KV-F
Order 'cap cer .22uf 10v x5r 0402 - LMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1228-1-ND.
CAP CER .22UF 10V X5R 0402 - LMK105BJ224KV-F
Order 'cap cer .22uf 10v x5r 0402 - LMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1228-2-ND.
CAP CER .22UF 10V X5R 0402 - LMK105BJ224KV-F
Order 'cap cer .22uf 10v x5r 0402 - LMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1228-6-ND.
CAP CER .22UF 6.3V X5R 0402 - JMK105BJ224KV-F
Order 'cap cer .22uf 6.3v x5r 0402 - JMK105BJ224KV-F' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1229-1-ND.
Send this link via E-Mail
Help With This Screen