Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY TIME DELAY DPDT 24 VAC 11 - CHB-38-30011 - Relays, I/O Modules

Digi-Key Part Number CHB-38-30011-ND
Price Break
12
Unit Price
182.20833
Extended Price
2186.50
Manufacturer Part NumberCHB-38-30011
DescriptionRELAY TIME DELAY DPDT 24 VAC 11
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCHB-38-30011
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CHB 38 30011
CHB3830011

CHB-38-30011 Specification Sheet

Image of RELAY TIME DELAY DPDT 24 VAC 11 - CHB-38-30011

RELAY TIME DELAY DPDT 24 VAC 11 - CHB-38-30011 (CHB-38-30011-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY TIME DELAY DPDT 24 VAC 11 - CHB-38-30011
 Order 'relay time delay dpdt 24 vac 11 - CHB-38-30011' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CHB-38-30011-ND.
RELAY TIME DELAY DPDT 24 VDC 11 - CHD-38-30011
 Order 'relay time delay dpdt 24 vdc 11 - CHD-38-30011' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CHD-38-30011-ND.
RELAY TIME DELAY DPDT 24 VAC 11 - CB-1046B-38
 Order 'relay time delay dpdt 24 vac 11 - CB-1046B-38' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CB-1046B-38-ND.
RELAY TIME DELAY DPDT 24 VDC 11 - CDD-38-30008
 Order 'relay time delay dpdt 24 vdc 11 - CDD-38-30008' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CDD-38-30008-ND.
RELAY TIME DELAY DPDT 120 VAC 8 - CHB-38-70022
 Order 'relay time delay dpdt 120 vac 8 - CHB-38-70022' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CHB-38-70022-ND.
RELAY TIME DELAY DPDT 120 VAC 8 - CHB-38-70023
 Order 'relay time delay dpdt 120 vac 8 - CHB-38-70023' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CHB-38-70023-ND.
RELAY TIME DELAY DPDT 24 VDC 11 - CHD-38-30013
 Order 'relay time delay dpdt 24 vdc 11 - CHD-38-30013' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CHD-38-30013-ND.
RELAY TIME DELAY DPDT 24 VAC 8 - CKB-38-30010
 Order 'relay time delay dpdt 24 vac 8 - CKB-38-30010' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CKB-38-30010-ND.
RELAY TIME DELAY DPDT 24 VAC 8 - CKB-38-37010
 Order 'relay time delay dpdt 24 vac 8 - CKB-38-37010' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CKB-38-37010-ND.
RELAY TIME DELAY DPDT 24 VDC 11 - CB-1038D-38
 Order 'relay time delay dpdt 24 vdc 11 - CB-1038D-38' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CB-1038D-38-ND.
RELAY TIME DELAY DPDT 24 VDC 11 - CB-1039D-38
 Order 'relay time delay dpdt 24 vdc 11 - CB-1039D-38' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CB-1039D-38-ND.
RELAY TIME DELAY DPDT 24 VAC 8 - CB-1041B-30
 Order 'relay time delay dpdt 24 vac 8 - CB-1041B-30' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CB-1041B-30-ND.
RELAY TIME DELAY DPDT 24 VAC 8 - CB-1042B-30
 Order 'relay time delay dpdt 24 vac 8 - CB-1042B-30' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CB-1042B-30-ND.
RELAY TIME DELAY DPDT 24 VAC 8 - CB-1043B-39
 Order 'relay time delay dpdt 24 vac 8 - CB-1043B-39' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CB-1043B-39-ND.
RELAY TIME DELAY DPDT 120 VAC 8 - CDA-38-70012
 Order 'relay time delay dpdt 120 vac 8 - CDA-38-70012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number CDA-38-70012-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY TIME DELAY DPDT 24 VAC 11 - CB-1046B-38 Next: RELAY TIME DELAY DPDT 24 VAC 8 - CB-1041B-30