RELAY OPTOMOS 100MA DP 8-SMD - XBA170S
| Digi-Key Part Number | XBA170S-ND |
250 |
3.30000 |
Extended Price
825.00 |
| Manufacturer Part Number | XBA170S | |||
| Description | RELAY OPTOMOS 100MA DP 8-SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XBA170S |
| Vendor | Clare |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 8-SMD |
| Circuit | DPST-NO/NC (1 Form A and B) |
| Load Current | 100mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 350V |
| Output Type | AC, DC |
| On-State Resistance | 50 Ohm |
| Series | XBA, OptoMOSĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XBA170S XBA170S |
XBA170S Specification Sheet
RELAY OPTOMOS 100MA DP 8-SMD - XBA170S (XBA170S-ND)
Related parts:RELAY OPTOMOS 100MA DP 8-SMD - XBA170S
Order 'relay optomos 100ma dp 8-smd - XBA170S' online from Digi-Key. Manufactured by Clare. Digi-Key part number XBA170S-ND.
RELAY OPTOMOS 100MA DP 8-SMD - XBA170STR
Order 'relay optomos 100ma dp 8-smd - XBA170STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA266CT-ND.
RELAY OPTOMOS 100MA DP 8-SMD - XBA170STR
Order 'relay optomos 100ma dp 8-smd - XBA170STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA266DKR-ND.
RELAY OPTOMOS 100MA DP 8-SMD - XBA170STR
Order 'relay optomos 100ma dp 8-smd - XBA170STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA266TR-ND.
RELAY OPTOMOS 170MA DP 8-SMD - LAA120STR
Order 'relay optomos 170ma dp 8-smd - LAA120STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA237CT-ND.
RELAY OPTOMOS 170MA DP 8-SMD - LAA120STR
Order 'relay optomos 170ma dp 8-smd - LAA120STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA237DKR-ND.
RELAY OPTOMOS 170MA DP 8-SMD - LAA120STR
Order 'relay optomos 170ma dp 8-smd - LAA120STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA237TR-ND.
RELAY OPTOMOS 170MA DP 8-SMD - LAA125STR
Order 'relay optomos 170ma dp 8-smd - LAA125STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA238CT-ND.
RELAY OPTOMOS 170MA DP 8-SMD - LAA125STR
Order 'relay optomos 170ma dp 8-smd - LAA125STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA238DKR-ND.
RELAY OPTOMOS 170MA DP 8-SMD - LAA125STR
Order 'relay optomos 170ma dp 8-smd - LAA125STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA238TR-ND.
RELAY OPTOMOS 200MA DP 8-SMD - LAA127STR
Order 'relay optomos 200ma dp 8-smd - LAA127STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA239CT-ND.
RELAY OPTOMOS 200MA DP 8-SMD - LAA127STR
Order 'relay optomos 200ma dp 8-smd - LAA127STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA239DKR-ND.
RELAY OPTOMOS 200MA DP 8-SMD - LAA127STR
Order 'relay optomos 200ma dp 8-smd - LAA127STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA239TR-ND.
RELAY OPTOMOS 120MA DP 8-SMD - LBA110STR
Order 'relay optomos 120ma dp 8-smd - LBA110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA240CT-ND.
RELAY OPTOMOS 120MA DP 8-SMD - LBA110STR
Order 'relay optomos 120ma dp 8-smd - LBA110STR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA240DKR-ND.
Send this link via E-Mail
Help With This Screen