IC RELAY PHOTOVO 400V 140MA 6SMD - PVU414S-T
| Digi-Key Part Number | PVU414S-T-ND |
750 |
3.18551 |
Extended Price
2389.13 |
| Manufacturer Part Number | PVU414S-T | |||
| Description | IC RELAY PHOTOVO 400V 140MA 6SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PVU414S-T |
| Vendor | International Rectifier |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 140mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 400V |
| Output Type | AC, DC |
| On-State Resistance | 27 Ohm |
| Series | PVU, HEXFET;® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVU414S T PVU414ST |
PVU414S-T Specification Sheet
IC RELAY PHOTOVO 400V 140MA 6SMD - PVU414S-T (PVU414S-T-ND)
Related parts:IC RELAY PHOTOVO 400V 140MA 6SMD - PVU414S
Order 'ic relay photovo 400v 140ma 6smd - PVU414S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVU414S-ND.
IC RELAY PHOTOVO 400V 140MA 6SMD - PVU414S-T
Order 'ic relay photovo 400v 140ma 6smd - PVU414S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVU414S-T-ND.
IC RELAY PHOTOVO 400V 140MA 6SMD - PVT412S
Order 'ic relay photovo 400v 140ma 6smd - PVT412S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412S-ND.
IC RELAY PHOTOVO 400V 140MA 6SMD - PVT412S-T
Order 'ic relay photovo 400v 140ma 6smd - PVT412S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412S-T-ND.
IC RELAY PHOTOVO 400V 140MA 6DIP - PVU414
Order 'ic relay photovo 400v 140ma 6dip - PVU414' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVU414-ND.
IC RELAY PHOTOVO 400V 120MA 6SMD - PVT412LS-T
Order 'ic relay photovo 400v 120ma 6smd - PVT412LS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412LS-T-ND.
IC RELAY PHOTOVO 400V 140MA 6DIP - PVT412
Order 'ic relay photovo 400v 140ma 6dip - PVT412' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412-ND.
IC RELAY PHOTOVO 150V 550MA 6SMD - PVT212S
Order 'ic relay photovo 150v 550ma 6smd - PVT212S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT212S-ND.
IC RELAY PHOTOVO 150V 550MA 6SMD - PVT212S-T
Order 'ic relay photovo 150v 550ma 6smd - PVT212S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT212S-T-ND.
IC RELAY PHOTOVO 250V 170MA 6SMD - PVT312LS-T
Order 'ic relay photovo 250v 170ma 6smd - PVT312LS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312LS-T-ND.
IC RELAY PHOTOVO 250V 190MA 6SMD - PVT312S-T
Order 'ic relay photovo 250v 190ma 6smd - PVT312S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312S-T-ND.
IC RELAY PHOTOVO 400V 120MA 6DIP - PVT412L
Order 'ic relay photovo 400v 120ma 6dip - PVT412L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412L-ND.
IC RELAY PHOTOVO 400V 120MA 8DIP - PVT422
Order 'ic relay photovo 400v 120ma 8dip - PVT422' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422-ND.
IC RELAY PHOTOVO 400V 120MA THIN - PVT422P
Order 'ic relay photovo 400v 120ma thin - PVT422P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422P-ND.
IC RELAY PHOTOVO 400V 120MA THIN - PVT422P-T
Order 'ic relay photovo 400v 120ma thin - PVT422P-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422P-T-ND.
Send this link via E-Mail
Help With This Screen