IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S - Relays
| Digi-Key Part Number | PVN012S-ND |
150 |
3.91920 |
Extended Price
587.88 |
| Manufacturer Part Number | PVN012S | |||
| Description | IC RELAY PHOTOVO 20V 2.5A 6-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PVN012S |
| Vendor | International Rectifier |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD (300 mil) |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 2.5A |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 20V |
| Output Type | AC, DC |
| On-State Resistance | 100 mOhm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVN012S PVN012S |
PVN012S Specification Sheet
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S (PVN012S-ND) - Relays
Related parts Relays :IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
Order 'ic relay photovo 60v 1a 6-dip - PVG612' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A
Order 'ssr ocmos fet 120ma 1ch no 6-smd - PS7341CL-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7341CL-1ATR-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC SDRAM 128MBIT 167MHZ 86TSOP - MT48LC4M32B2P-6:G TR
Order 'ic sdram 128mbit 167mhz 86tsop - MT48LC4M32B2P-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1196-2-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
RELAY POWER 25A 24VAC NEMA - HE2AN-Q-AC24V
Order 'relay power 25a 24vac nema - HE2AN-Q-AC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1663-ND.
RELAY HIGH FREQ 12VDC SMD - ARJ20A12
Order 'relay high freq 12vdc smd - ARJ20A12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1462-ND.
RELAY REED .25A 5VDC - 2342-05-000
Order 'relay reed .25a 5vdc - 2342-05-000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1111-ND.
RELAY REED .25A 5VDC - 2911-05-321
Order 'relay reed .25a 5vdc - 2911-05-321' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1113-ND.
CRYSTAL 32.768KHZ 6PF SMD - ECS-.327-6-17-TR
Order 'crystal 32.768khz 6pf smd - ECS-.327-6-17-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC746TR-ND.
DIODE SCHOTTKY 15V 25A D2PAK - MBRB2515LT4G
Order 'diode schottky 15v 25a d2pak - MBRB2515LT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB2515LT4GOSTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
Send this link via E-Mail
Help With This Screen
