IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S - Relays
| Digi-Key Part Number | PVG612S-ND |
150 |
3.91920 |
Extended Price
587.88 |
| Manufacturer Part Number | PVG612S | |||
| Description | IC RELAY PHOTOVO 60V 1A 6-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PVG612S |
| Vendor | International Rectifier |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD (300 mil) |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 1A |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 60V |
| Output Type | AC, DC |
| On-State Resistance | 500 mOhm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVG612S PVG612S |
PVG612S Specification Sheet
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S (PVG612S-ND) - Relays
Related parts Relays :IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
Order 'ic relay photovo 60v 1a 6-dip - PVG612' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
SSR OCMOS FET 120MA 1CH NO 6-SMD - PS7341CL-1A-E3-A
Order 'ssr ocmos fet 120ma 1ch no 6-smd - PS7341CL-1A-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7341CL-1ATR-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY TELCOM DPDT 1A 5VDC SMT - G6K-2F DC5
Order 'relay telcom dpdt 1a 5vdc smt - G6K-2F DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12
Order 'relay telcom dpdt 1a 12vdc pcb - G6K-2P DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z117-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC SDRAM 128MBIT 167MHZ 86TSOP - MT48LC4M32B2P-6:G TR
Order 'ic sdram 128mbit 167mhz 86tsop - MT48LC4M32B2P-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1196-2-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
Send this link via E-Mail
Help With This Screen
