Keywords:





IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612 - Relays

Digi-Key Part Number PVG612-ND
Price Break
150
Unit Price
3.82120
Extended Price
573.18
Manufacturer Part NumberPVG612
DescriptionIC RELAY PHOTOVO 60V 1A 6-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationPVG612
VendorInternational Rectifier
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case6-DIP (300 mil)
CircuitSPST-NO (1 Form A)
Load Current1A
Voltage - Input1.2VDC
Voltage - Load0 ~ 60 V
Output TypeAC, DC
On-State Resistance500 mOhm
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PVG612
PVG612

PVG612 Specification Sheet

Image of IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612

IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612 (PVG612-ND) - Relays

Related parts Relays :
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
 Order 'ic relay photovo 60v 1a 6-dip - PVG612' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612-ND.
IC RELAY PHOTOVO 60V 1A 6-SMD - PVG612S
 Order 'ic relay photovo 60v 1a 6-smd - PVG612S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612S-ND.
IC RELAY PHOTOVO 20V 2.5A 6-SMD - PVN012S
 Order 'ic relay photovo 20v 2.5a 6-smd - PVN012S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVN012S-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
 Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
 Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
 Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC TXRX RS485/422 250KBPS 28-DIP - MAX1480ACPI+
 Order 'ic txrx rs485/422 250kbps 28-dip - MAX1480ACPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1480ACPI+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
 Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC MCU 4MHZ 8K OTP 40-DIP - MC68HC705C8ACP
 Order 'ic mcu 4mhz 8k otp 40-dip - MC68HC705C8ACP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC705C8ACP-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
 Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
 Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - AGN20012
 Order 'relay telcom dpdt 1a 12vdc pcb - AGN20012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1231-5-ND.
RELAY TELCOM DPDT 1A 5VDC SMT - G6K-2F DC5
 Order 'relay telcom dpdt 1a 5vdc smt - G6K-2F DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z112-ND.
RELAY TELCOM DPDT 1A 12VDC PCB - G6K-2P DC12
 Order 'relay telcom dpdt 1a 12vdc pcb - G6K-2P DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z117-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
 Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.

Send this link via E-Mail
Help With This Screen

IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21) Next: TEST POINT PC COMPACT SMT - 5016
IC RELAY PHOTOVO 60V 1A 6-DIP - PVG612