IC RELAY 200VAC/DC 130MA 8-DIP - PVA2352 - Relays
| Digi-Key Part Number | PVA2352-ND |
1 10 100 250 500 |
5.38000 4.30000 3.76250 3.22500 2.85950 |
Extended Price
5.38 43.00 376.25 806.25 1429.75 |
| Manufacturer Part Number | PVA2352 | |||
| Description | IC RELAY 200VAC/DC 130MA 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PVA2352 |
| Vendor | International Rectifier |
| Category | Relays |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Package / Case | 8-DIP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 130mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 200V |
| Output Type | AC, DC |
| On-State Resistance | 24 Ohm |
| Series | PVA, BOSFET® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PVA2352 PVA2352 |
PVA2352 Specification Sheet
IC RELAY 200VAC/DC 130MA 8-DIP - PVA2352 (PVA2352-ND) - Relays
Related parts Relays :IC RELAY 200VAC/DC 130MA 8-DIP - PVA2352
Order 'ic relay 200vac/dc 130ma 8-dip - PVA2352' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA2352-ND.
IC RELAY 300VAC/DC 130MA 8-DIP - PVA3324
Order 'ic relay 300vac/dc 130ma 8-dip - PVA3324' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3324-ND.
IC RELAY 300VAC/DC 130MA 8-DIP - PVA3354
Order 'ic relay 300vac/dc 130ma 8-dip - PVA3354' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3354-ND.
IC RELAY 100VAC/DC 300MA 8-DIP - PVA1354
Order 'ic relay 100vac/dc 300ma 8-dip - PVA1354' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA1354-ND.
IC RELAY 300VAC/DC 40MA 8-DIP - PVA3054
Order 'ic relay 300vac/dc 40ma 8-dip - PVA3054' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054-ND.
IC RELAY 300VAC/DC 40MA 8-DIP - PVA3055
Order 'ic relay 300vac/dc 40ma 8-dip - PVA3055' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055-ND.
IC RELAY 60VAC/DC 1A 8-DIP - PVAZ172
Order 'ic relay 60vac/dc 1a 8-dip - PVAZ172' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVAZ172-ND.
IC RELAY 200VAC/DC 180MA 16-DIP - PVR2300
Order 'ic relay 200vac/dc 180ma 16-dip - PVR2300' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVR2300-ND.
IC RELAY PHOTOVO 300V 50MA 8-DIP - PVA3054N
Order 'ic relay photovo 300v 50ma 8-dip - PVA3054N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3054N-ND.
IC RELAY PHOTOVO 300V 50MA 8-DIP - PVA3055N
Order 'ic relay photovo 300v 50ma 8-dip - PVA3055N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVA3055N-ND.
IC RELAY PHOTOVO 60V 1.0A 8-DIP - PVAZ172N
Order 'ic relay photovo 60v 1.0a 8-dip - PVAZ172N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVAZ172N-ND.
IC RELAY PHOTOVO 60V 1.5A 8-DIP - PVDZ172N
Order 'ic relay photovo 60v 1.5a 8-dip - PVDZ172N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVDZ172N-ND.
IC RELAY 100VAC/DC 400MA 16-DIP - PVR1300
Order 'ic relay 100vac/dc 400ma 16-dip - PVR1300' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVR1300-ND.
IC RELAY 100VAC/DC 400MA 16-DIP - PVR1301
Order 'ic relay 100vac/dc 400ma 16-dip - PVR1301' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVR1301-ND.
IC RELAY 300VAC/DC 180MA 16-DIP - PVR3300
Order 'ic relay 300vac/dc 180ma 16-dip - PVR3300' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVR3300-ND.
Send this link via E-Mail
Help With This Screen