SSR OCMOS FET 200MA NO 8-DIP - PS7522-2A
| Digi-Key Part Number | PS7522-2A-ND |
1 10 50 100 500 1000 |
6.39000 5.74700 5.42820 4.89590 4.36376 3.93804 |
Extended Price
6.39 57.47 271.41 489.59 2181.88 3938.04 |
| Manufacturer Part Number | PS7522-2A | |||
| Description | SSR OCMOS FET 200MA NO 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PS7522-2A |
| Vendor | NEC |
| Category | Relays |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Package / Case | 8-DIP |
| Circuit | DPST (2 Form A) |
| Load Current | 200mA |
| Voltage - Input | 1.10VDC |
| Voltage - Load | 0 ~ 200V |
| Output Type | AC, DC |
| On-State Resistance | 5 Ohm |
| Series | PS, OCMOS |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS7522 2A PS75222A |
PS7522-2A Specification Sheet
SSR OCMOS FET 200MA NO 8-DIP - PS7522-2A (PS7522-2A-ND)
Related parts :SSR OCMOS FET 200MA NO 8-DIP - PS7522-2A
Order 'ssr ocmos fet 200ma no 8-dip - PS7522-2A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7522-2A-ND.
SSR OCMOS FET 200MA NO 8-DIP - PS7122-2A
Order 'ssr ocmos fet 200ma no 8-dip - PS7122-2A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7122-2A-ND.
SSR OCMOS FET 200MA NO 8-SOIC - PS7122L-2A-A
Order 'ssr ocmos fet 200ma no 8-soic - PS7122L-2A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7122L-2A-A-ND.
SSR OCMOS FET 200MA NO 8-SOIC - PS7122L-2A
Order 'ssr ocmos fet 200ma no 8-soic - PS7122L-2A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7122L-2A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7522-1A
Order 'ssr ocmos fet 200ma no 6-dip - PS7522-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7522-1A-ND.
SSR OCMOS FET 100MA NO 8-DIP - PS7111-2A
Order 'ssr ocmos fet 100ma no 8-dip - PS7111-2A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7111-2A-ND.
SSR OCMOS FET 350MA NO 8-DIP - PS7113-2A-A
Order 'ssr ocmos fet 350ma no 8-dip - PS7113-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113-2AA-ND.
SSR OCMOS FET 350MA NO 8-DIP - PS7113-2A
Order 'ssr ocmos fet 350ma no 8-dip - PS7113-2A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7113-2A-ND.
SSR OCMOS FET 150MA NO 8-DIP - PS7141-2A-A
Order 'ssr ocmos fet 150ma no 8-dip - PS7141-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7141-2AA-ND.
SSR OCMOS FET 150MA NO 8-DIP - PS7141-2A
Order 'ssr ocmos fet 150ma no 8-dip - PS7141-2A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7141-2A-ND.
SSR OCMOS FET 90MA NO 8-DIP - PS7160-2A-A
Order 'ssr ocmos fet 90ma no 8-dip - PS7160-2A-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7160-2AA-ND.
SSR OCMOS FET 90MA NO 8-DIP - PS7160-2A
Order 'ssr ocmos fet 90ma no 8-dip - PS7160-2A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7160-2A-ND.
SSR OCMOS FET 100MA NO 8-SOIC - PS7111L-2A
Order 'ssr ocmos fet 100ma no 8-soic - PS7111L-2A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7111L-2A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7112-1A
Order 'ssr ocmos fet 200ma no 6-dip - PS7112-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7112-1A-ND.
SSR OCMOS FET 350MA NO 8-SOIC - PS7113L-2A-A
Order 'ssr ocmos fet 350ma no 8-soic - PS7113L-2A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7113L-2AA-ND.
Send this link via E-Mail
Help With This Screen