SSR OCMOS FET 200MA NO 6-DIP - PS7522-1A - Relays, I/O Modules
| Digi-Key Part Number | PS7522-1A-ND |
1 10 50 100 500 1000 |
4.10000 3.69000 3.48500 3.14330 2.80166 2.52834 |
Extended Price
4.10 36.90 174.25 314.33 1400.83 2528.34 |
| Manufacturer Part Number | PS7522-1A | |||
| Description | SSR OCMOS FET 200MA NO 6-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PS7522-1A |
| Vendor | NEC Electronics |
| Category | Relays, I/O Modules |
| Mounting Type | Through Hole |
| Package Name | 6-DIP |
| Package Name | * 6-DIP, 7.62mm (.3") LS |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 0.2A @ 200VAC |
| Contact Rating @ Voltage | 0.2A @ 200VDC |
| Contact Rating @ Voltage | 0.35A @ 200VDC |
| Contact Rating @ Voltage | 0.4A @ 200VDC |
| Control Voltage | 1.100 VDC [Typ] |
| Output Type | AC Random Off |
| Output Type | General Purpose |
| On Resistance | 5.00 Ohms [Max] |
| Control Range | 1.500 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Height | 3.500 mm [Typ] |
| Length | 9.250 mm [Typ] |
| Width | 6.500 mm [Typ] |
| Fall Time | 6.500 ms [Max] |
| Isolation Voltage | 1500 VAC [Min] |
| Rise Time | 12.00 ms [Max] |
| Output Current | 200.00 mA [Max] |
| Output Current | 350.00 mA [Max] |
| Output Current | 400.00 mA [Max] |
| Output Voltage | 200.000 VAC [Max] |
| Output Voltage | 200.000 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS7522 1A PS75221A |
PS7522-1A Specification Sheet
SSR OCMOS FET 200MA NO 6-DIP - PS7522-1A (PS7522-1A-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:SSR OCMOS FET 200MA NO 6-DIP - PS7522-1A
Order 'ssr ocmos fet 200ma no 6-dip - PS7522-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7522-1A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7112-1A
Order 'ssr ocmos fet 200ma no 6-dip - PS7112-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7112-1A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7122-1A
Order 'ssr ocmos fet 200ma no 6-dip - PS7122-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7122-1A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7142-1A-A
Order 'ssr ocmos fet 200ma no 6-dip - PS7142-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7142-1AA-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7141E-1A-A
Order 'ssr ocmos fet 200ma no 6-dip - PS7141E-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7142-1A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7342-1A-A
Order 'ssr ocmos fet 200ma no 6-dip - PS7342-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7342-1A-A-ND.
SSR OCMOS FET 200MA NO 6-DIP - PS7342-1A
Order 'ssr ocmos fet 200ma no 6-dip - PS7342-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7342-1A-ND.
SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A-A
Order 'ssr ocmos fet 1.8a no 6-dip - PS710A-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS710A-1AA-ND.
SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A
Order 'ssr ocmos fet 1.8a no 6-dip - PS710A-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS710A-1A-ND.
SSR OCMOS FET 200MA NO 6-SOIC - PS7112L-1A
Order 'ssr ocmos fet 200ma no 6-soic - PS7112L-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7112L-1A-ND.
SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A-A
Order 'ssr ocmos fet 350ma no 6-dip - PS7113-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7113-1AA-ND.
SSR OCMOS FET 350MA NO 6-DIP - PS7113-1A
Order 'ssr ocmos fet 350ma no 6-dip - PS7113-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7113-1A-ND.
SSR OCMOS FET 200MA NO 6-SOIC - PS7122L-1A-A
Order 'ssr ocmos fet 200ma no 6-soic - PS7122L-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7122L-1A-A-ND.
SSR OCMOS FET 200MA NO 6-SOIC - PS7122L-1A
Order 'ssr ocmos fet 200ma no 6-soic - PS7122L-1A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7122L-1A-ND.
SSR OCMOS FET 150MA NO 6-DIP - PS7141-1A-A
Order 'ssr ocmos fet 150ma no 6-dip - PS7141-1A-A' online from Digi-Key. Manufactured by NEC Electronics. Digi-Key part number PS7141-1AA-ND.
Send this link via E-Mail
Help With This Screen